UHE - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
432 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE2A681MHD TTI: UHE2A681MHD Nichicon Availability: 0In Stock1,250 On Order Expected 05-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 680uF 18x35.5 20% 7.5LS | 0In Stock1,250 On Order Expected 05-Feb-27 | 680 uF | 100 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.89 A | 40 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H101MPD1TD TTI: UHE1H101MPD1TD Nichicon Availability: 0In Stock5,000 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% | 0In Stock5,000 On Order Expected 07-Jan-27 | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 555 mA | 170 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1E222MHD6TN TTI: UHE1E222MHD6TN Nichicon Availability: 0In Stock2,250 On Order Expected 02-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% | 0In Stock2,250 On Order Expected 02-Mar-27 | 2.2 mF | 25 VDC | 18 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.88 A | 26 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1V102MHD TTI: UHE1V102MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x25 20% 5LS | 0In Stock | 1 mF | 35 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.23 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E332MHD6TN TTI: UHE1E332MHD6TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25 Volts 20% | 0In Stock | 3.3 mF | 25 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.45 A | 19 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1A332MHD TTI: UHE1A332MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5x25 20% 5LS | 0In Stock | 3.3 mF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.23 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C562MHD6 TTI: UHE1C562MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 5600uF 20% | 0In Stock | 5.6 mF | 16 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.61 A | 15 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E122MHD TTI: UHE1E122MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1200uF 18x15 20% 7.5LS | 0In Stock | 1.2 mF | 25 VDC | 18 mm | 15 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.21 A | 43 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C392MHD3 TTI: UHE1C392MHD3 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 3900uF | 0In Stock | 3.9 mF | 16 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.35 A | 26 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H102MHD6TN TTI: UHE1H102MHD6TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% | 0In Stock | 1 mF | 50 VDC | 16 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.92 A | 25 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1V471MHD6TO TTI: UHE1V471MHD6TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% | 0In Stock | 470 uF | 35 VDC | 12.5 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.4 A | 49 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1V331MPD1TD TTI: UHE1V331MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 105c | 0In Stock | 330 uF | 35 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.21 A | 60 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1A681MPD6 TTI: UHE1A681MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 680uF 10x12.5 '20% 5LS | 0In Stock | 680 uF | 10 VDC | 10 mm | 12.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 840 mA | 80 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A102MPD6TD TTI: UHE1A102MPD6TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20% | 0In Stock | 1 mF | 10 VDC | 10 mm | 16 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.05 A | 60 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1V102MHD6TN TTI: UHE1V102MHD6TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% | 0In Stock | 1 mF | 35 VDC | 18 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.23 A | 43 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1J391MHD TTI: UHE1J391MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 390uF 18x15 20% 7.5LS | 0In Stock | 390 uF | 63 VDC | 18 mm | 15 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.03 A | 0.12 Ohms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C472MHD6 TTI: UHE1C472MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 4700uF 20% | 0In Stock | 4.7 mF | 16 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.45 A | 19 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE0J103MHD6 TTI: UHE0J103MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 18x25 20% 7.5LS | 0In Stock | 10 mF | 6.3 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.61 A | 19 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C152MHD6 TTI: UHE1C152MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 1500uF 20% | 0In Stock | 1.5 mF | 16 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 35 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A222MHD3 TTI: UHE1A222MHD3 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 105c 16x15 7.5LS | 0In Stock | 2.2 mF | 10 VDC | 16 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.91 A | 42 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A152MHD6 TTI: UHE1A152MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1500uF 105c 12.5x15 5LS | 0In Stock | 1.5 mF | 10 VDC | 12.5 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.65 A | 49 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A152MPD TTI: UHE1A152MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1500uF 105c 10x25 5LS | 0In Stock | 1.5 mF | 10 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.65 A | 42 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C272MHD6 TTI: UHE1C272MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 2700uF 20% | 0In Stock | 2.7 mF | 16 VDC | 16 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.65 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C152MHD3 TTI: UHE1C152MHD3 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1500uF 105c 16x15 7.5ls | 0In Stock | 1.5 mF | 16 VDC | 16 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 42 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C392MHD6 TTI: UHE1C392MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 3900uF 20% | 0In Stock | 3.9 mF | 16 VDC | 16 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.35 A | 21 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk |