UCS, UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
652 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1E102MHD1TO TTI: UPW1E102MHD1TO Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 105c AEC-Q200 | 4,000In Stock | 1 mF | 25 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.66 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H221MPD6TD TTI: UPW1H221MPD6TD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% AEC-Q200 | 6,000In Stock | 220 uF | 50 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H681MHD6TN TTI: UPW1H681MHD6TN Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 50 Volts 20% AEC-Q200 | 6,000In Stock | 680 uF | 50 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.84 A | 48 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J681MHD TTI: UPW1J681MHD Nichicon Availability: 20,025In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 | 20,025In Stock | 680 uF | 63 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.16 A | 50 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UCS2C820MHD1TO TTI: UCS2C820MHD1TO Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 160V 20% | 500In Stock | 82 uF | 160 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.275 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW0J102MPD TTI: UPW0J102MPD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF AEC-Q200 | 2,000In Stock | 1 mF | 6.3 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 755 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A470MPD6TD TTI: UPW2A470MPD6TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100 Volts 20% AEC-Q200 | 2,000In Stock | 47 uF | 100 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 420 mA | 370 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UCS2E100MPD1TD TTI: UCS2E100MPD1TD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 250 Volts 20% | 1,000In Stock | 10 uF | 250 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 350 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2V820MHD1TN TTI: UCS2V820MHD1TN Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 350 Volts 20% | 250In Stock | 82 uF | 350 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.53 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW1C332MHD TTI: UPW1C332MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF AEC-Q200 | 400In Stock | 3.3 mF | 16 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H821MHD TTI: UPW1H821MHD Nichicon Availability: 1,075In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF AEC-Q200 | 1,075In Stock | 820 uF | 50 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.29 A | 34 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J681MHD3TN TTI: UPW1J681MHD3TN Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 63 Volts 20% AEC-Q200 | 250In Stock | 680 uF | 63 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.29 A | 55 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW2A680MPD TTI: UPW2A680MPD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 68uF AEC-Q200 | 1,200In Stock | 68 uF | 100 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 490 mA | 300 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C472MHD TTI: UPW1C472MHD Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF AEC-Q200 | 600In Stock | 4.7 mF | 16 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.01 A | 18 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H561MHD TTI: UPW1H561MHD Nichicon Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 560uF AEC-Q200 | 700In Stock | 560 uF | 50 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.832 A | 50 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UCS2G100MPD TTI: UCS2G100MPD Nichicon Availability: 5,600In StockAluminum Electrolytic Capacitors - Radial Leaded 400Volts 10uF 10X20 20% | 5,600In Stock | 10 uF | 400 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 350 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2D470MHD1TO TTI: UCS2D470MHD1TO Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 200 Volts 20% | 500In Stock | 47 uF | 200 VDC | 12.5 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 980 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW1V122MHD6 TTI: UPW1V122MHD6 Nichicon Availability: 350In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF AEC-Q200 | 350In Stock | 1.2 mF | 35 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.21 A | 29 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A221MHD6TN TTI: UPW2A221MHD6TN Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% AEC-Q200 | 500In Stock | 220 uF | 100 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 850 mA | 110 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E221MPD1TD TTI: UPW1E221MPD1TD Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V AEC-Q200 | 3,000In Stock | 220 uF | 25 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1V331MPD6TD TTI: UPW1V331MPD6TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35 Volts 20% AEC-Q200 | 2,000In Stock | 330 uF | 35 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | 65 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW2A330MPD1TD TTI: UPW2A330MPD1TD Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100 Volts 20% AEC-Q200 | 1,500In Stock | 33 uF | 100 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 320 mA | 460 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1V391MPD TTI: UPW1V391MPD Nichicon Availability: 5,600In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 390uF AEC-Q200 | 5,600In Stock | 390 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H151MPD TTI: UPW1H151MPD Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 150uF AEC-Q200 | 7,000In Stock | 150 uF | 50 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 615 mA | 162 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C103MHD TTI: UPW1C103MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF AEC-Q200 | 400In Stock | 10 mF | 16 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.8 A | 14 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk |