LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU2D681MELC TTI: LGU2D681MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c 35x25x10L/S | 0In Stock | 680 uF | 200 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.78 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2A222MELC TTI: LGU2A222MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 2200uF 0.2 105c | 0In Stock | 2.2 mF | 100 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.52 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA222EA ECO-S2AA222DA | ||||
Mfr: LGU1K472MELC TTI: LGU1K472MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 4700uF 105c 35x40x10L/S | 0In Stock | 4.7 mF | 80 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.5 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA472EA | ||||
Mfr: LGU2D271MELZ TTI: LGU2D271MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 270uF 105c 22x25x10L/S | 0In Stock | 270 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D271BA | ||||
Mfr: LGU2D391MELZ TTI: LGU2D391MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 390uF 105c 22x30x10L/S | 0In Stock | 390 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.35 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2DB391BA | ||||
Mfr: LGU2G181MELA TTI: LGU2G181MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 180uF 105c 25x35x10L/S | 0In Stock | 180 uF | 400 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 980 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G181CA | ||||
Mfr: LGU2W560MELY TTI: LGU2W560MELY Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 56uF 105c 20x30x10L/S | 0In Stock | 56 uF | 450 VDC | 20 mm (0.787 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 510 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2D471MELB TTI: LGU2D471MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 470uF 105c 30x25x10L/S | 0In Stock | 470 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.5 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2DA471DA | ||||
Mfr: LGU2E471MELC TTI: LGU2E471MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 470uF 105c 35x25x10L/S | 0In Stock | 470 uF | 250 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.65 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2E821MELB TTI: LGU2E821MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 820uF 105c 30x45x10L/S | 0In Stock | 820 uF | 250 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2EB821DA | ||||
Mfr: LGU1E223MELB TTI: LGU1E223MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 22000uF 105c 30x45x10L/S | 0In Stock | 22 mF | 25 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.24 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA223DA | ||||
Mfr: LGU1K152MELZ TTI: LGU1K152MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 1500uF 105c 22x30x10L/S | 0In Stock | 1.5 mF | 80 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.61 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA152BA | ||||
Mfr: LGU2F331MELZ TTI: LGU2F331MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 330uF 105c 22x50x10L/S | 0In Stock | 330 uF | 315 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.33 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1J332MELA TTI: LGU1J332MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 3300uF 105c | 0In Stock | 3.3 mF | 63 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.27 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA332CA | ||||
Mfr: LGU2W151MELA TTI: LGU2W151MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 150uF 105c 25x35x10L/S | 0In Stock | 150 uF | 450 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 880 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2W151CA | ||||
Mfr: LGU2D681MELZ TTI: LGU2D681MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 680uF 20% | 0In Stock | 680 uF | 200 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.78 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D681BA | ||||
Mfr: LGU2E561MELA TTI: LGU2E561MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 560uF 105c 25x45x10L/S | 0In Stock | 560 uF | 250 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.8 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2EB561CA | ||||
Mfr: LGU2D331MELZ TTI: LGU2D331MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 330uF 105c 22x30x10L/S | 0In Stock | 330 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.25 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D331BA | ||||
Mfr: LGU1V183MELC TTI: LGU1V183MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 18000uF 105c 35x40x10L/S | 0In Stock | 18 mF | 35 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.37 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA183EA | ||||
Mfr: LGU1H182MELZ TTI: LGU1H182MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50volts 1800uF 105c 22x25x10L/S | 0In Stock | 1.8 mF | 50 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.34 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1HA182BA | ||||
Mfr: LGU2G151MELZ TTI: LGU2G151MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 22x40x10L/S | 0In Stock | 150 uF | 400 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 880 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2GB151BA | ||||
Mfr: LGU1E682MELA TTI: LGU1E682MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 6800uF 105c 25x25x10L/S | 0In Stock | 6.8 mF | 25 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.91 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA682CA | ||||
Mfr: LGU2W331MELC TTI: LGU2W331MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c | 0In Stock | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.45 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2GA331EA | ||||
Mfr: LGU1K562MELB TTI: LGU1K562MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 5600uF 105c 30x50x10L/S | 0In Stock | 5.6 mF | 80 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.8 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2A222MELB TTI: LGU2A222MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 2200uF 0.2 30x35 105c | 0In Stock | 2.2 mF | 100 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.59 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA222DA |