UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1C471MPD6 TTI: UPW1C471MPD6 Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 | 1,900In Stock | 470 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A561MHD TTI: UPW2A561MHD Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 560uF AEC-Q200 | 100In Stock | 560 uF | 100 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.37 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J102MHD6 TTI: UPW1J102MHD6 Nichicon Availability: 1,425In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF AEC-Q200 | 1,425In Stock | 1 mF | 63 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.77 A | 36 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V681MHD1TO TTI: UPW1V681MHD1TO Nichicon Availability: 211,000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35 Volts 20% AEC-Q200 | 211,000In Stock | 680 uF | 35 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.66 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1C682MHD TTI: UPW1C682MHD Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 6800uF AEC-Q200 | 250In Stock | 6.8 mF | 16 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.68 A | 15 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C331MPD TTI: UPW1C331MPD Nichicon Availability: 23,200In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF AEC-Q200 | 23,200In Stock | 330 uF | 16 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E102MHD1TO TTI: UPW1E102MHD1TO Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 105c AEC-Q200 | 4,000In Stock | 1 mF | 25 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.66 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H221MPD6TD TTI: UPW1H221MPD6TD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% AEC-Q200 | 6,000In Stock | 220 uF | 50 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H681MHD6TN TTI: UPW1H681MHD6TN Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 50 Volts 20% AEC-Q200 | 6,000In Stock | 680 uF | 50 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.84 A | 48 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J681MHD TTI: UPW1J681MHD Nichicon Availability: 20,025In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 | 20,025In Stock | 680 uF | 63 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.16 A | 50 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H821MHD TTI: UPW1H821MHD Nichicon Availability: 1,075In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF AEC-Q200 | 1,075In Stock | 820 uF | 50 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.29 A | 34 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J681MHD3TN TTI: UPW1J681MHD3TN Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 63 Volts 20% AEC-Q200 | 250In Stock | 680 uF | 63 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.29 A | 55 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW2A680MPD TTI: UPW2A680MPD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 68uF AEC-Q200 | 1,200In Stock | 68 uF | 100 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 490 mA | 300 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C472MHD TTI: UPW1C472MHD Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF AEC-Q200 | 600In Stock | 4.7 mF | 16 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.01 A | 18 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW0J102MPD TTI: UPW0J102MPD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF AEC-Q200 | 2,000In Stock | 1 mF | 6.3 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 755 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A470MPD6TD TTI: UPW2A470MPD6TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100 Volts 20% AEC-Q200 | 2,000In Stock | 47 uF | 100 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 420 mA | 370 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1C332MHD TTI: UPW1C332MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF AEC-Q200 | 400In Stock | 3.3 mF | 16 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H151MPD TTI: UPW1H151MPD Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 150uF AEC-Q200 | 7,000In Stock | 150 uF | 50 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 615 mA | 162 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C103MHD TTI: UPW1C103MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF AEC-Q200 | 400In Stock | 10 mF | 16 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.8 A | 14 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C681MPD TTI: UPW1C681MPD Nichicon Availability: 1,300In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 680uF AEC-Q200 | 1,300In Stock | 680 uF | 16 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E471MPD6TD TTI: UPW1E471MPD6TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% AEC-Q200 | 2,000In Stock | 470 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | 65 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H101MPD1TA TTI: UPW1H101MPD1TA Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded CAP ALUM ELECRTO 50V AEC-Q200 | 2,000In Stock | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 485 mA | 234 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E331MPD6TA TTI: UPW1E331MPD6TA Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25 Volts 20% AEC-Q200 | 2,000In Stock | 330 uF | 25 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J181MHD6CT TTI: UPW1J181MHD6CT Nichicon Availability: 88,800In StockAluminum Electrolytic Capacitors - Radial Leaded 180UF 63V 20% | 88,800In Stock | 180 uF | 63 VDC | 12.5 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.02 A | - 55 C | + 105 C | Straight | Radial | UPW | Bulk | ||||||
Mfr: UPW1H821MHD6 TTI: UPW1H821MHD6 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF AEC-Q200 | 400In Stock | 820 uF | 50 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.42 A | 42 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk |