UCS, UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
652 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1E681MPD TTI: UPW1E681MPD Nichicon Availability: 87,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 680uF AEC-Q200 | 87,000In Stock | 680 uF | 25 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V151MPD1TD TTI: UPW1V151MPD1TD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 35 Volts 20% AEC-Q200 | 1,000In Stock | 150 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UCS2C221MHD TTI: UCS2C221MHD Nichicon Availability: 1,875In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 220uF 16X25 20% | 1,875In Stock | 220 uF | 160 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 2.37 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2W470MHD TTI: UCS2W470MHD Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 47uF 18X25 20% | 3,000In Stock | 47 uF | 450 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.2 A | - 25 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UPW1A222MHD TTI: UPW1A222MHD Nichicon Availability: 10,200In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200 | 10,200In Stock | 2.2 mF | 10 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.655 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C471MPD6 TTI: UPW1C471MPD6 Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 | 1,900In Stock | 470 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A561MHD TTI: UPW2A561MHD Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 560uF AEC-Q200 | 100In Stock | 560 uF | 100 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.37 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J102MHD6 TTI: UPW1J102MHD6 Nichicon Availability: 1,425In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF AEC-Q200 | 1,425In Stock | 1 mF | 63 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.77 A | 36 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H471MHD1TO TTI: UPW1H471MHD1TO Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% AEC-Q200 | 2,500In Stock | 470 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.5 A | 60 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1A332MHD6 TTI: UPW1A332MHD6 Nichicon Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200 | 1,800In Stock | 3.3 mF | 10 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.31 A | 25 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J471MHD1TO TTI: UPW1J471MHD1TO Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 105c AEC-Q200 | 500In Stock | 470 uF | 63 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.72 A | 70 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J821MHD6YQ TTI: UPW1J821MHD6YQ Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 820UF 63V 20% AEC-Q200 | 2,000In Stock | 820 uF | 63 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.59 A | 43 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J680MPD1TD TTI: UPW1J680MPD1TD Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 63 Volts 20% AEC-Q200 | 5,000In Stock | 68 uF | 63 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 405 mA | 342 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW2A151MHD TTI: UPW2A151MHD Nichicon Availability: 2,900In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 150uF AEC-Q200 | 2,900In Stock | 150 uF | 100 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 710 mA | 130 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J122MHD TTI: UPW1J122MHD Nichicon Availability: 4,400In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1200uF AEC-Q200 | 4,400In Stock | 1.2 mF | 63 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.95 A | 32 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H561MHD1TO TTI: UPW1H561MHD1TO Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 50 Volts 20% AEC-Q200 | 1,500In Stock | 560 uF | 50 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.832 A | 50 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H391MHD TTI: UPW1H391MHD Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 390uF AEC-Q200 | 5,000In Stock | 390 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.48 A | 63 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UCS2W6R8MPD TTI: UCS2W6R8MPD Nichicon Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 450Volts 6.8uF 10X20 20% | 1,400In Stock | 6.8 uF | 450 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 280 mA | - 25 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2E470MHD1TO TTI: UCS2E470MHD1TO Nichicon Availability: 7,000In Stock2,000 On Order Expected 23-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 250V 20% | 7,000In Stock2,000 On Order Expected 23-Feb-27 | 47 uF | 250 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 980 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW1V152MHD6 TTI: UPW1V152MHD6 Nichicon Availability: 950In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF AEC-Q200 | 950In Stock | 1.5 mF | 35 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.51 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A220MPD TTI: UPW2A220MPD Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 22uF AEC-Q200 | 5,000In Stock | 22 uF | 100 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 230 mA | 680 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E151MPD TTI: UPW1E151MPD Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 150uF AEC-Q200 | 900In Stock | 150 uF | 25 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H821MHD TTI: UPW1H821MHD Nichicon Availability: 1,075In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF AEC-Q200 | 1,075In Stock | 820 uF | 50 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.29 A | 34 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J681MHD3TN TTI: UPW1J681MHD3TN Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 63 Volts 20% AEC-Q200 | 250In Stock | 680 uF | 63 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.29 A | 55 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW2A680MPD TTI: UPW2A680MPD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 68uF AEC-Q200 | 1,200In Stock | 68 uF | 100 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 490 mA | 300 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk |