LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU1C103MELA TTI: LGU1C103MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 10000uF 105c | 0In Stock | 10 mF | 16 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.05 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1CA103CA | ||||
Mfr: LGU2C471MELA TTI: LGU2C471MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 470uF 105c 25x25x10L/S | 0In Stock | 470 uF | 160 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.55 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2P221MELZ TTI: LGU2P221MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220volts 220uF 105c 22x25x10L/S | 0In Stock | 220 uF | 220 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1C473MELC TTI: LGU1C473MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 47000uF 105c 35x45x10L/S | 0In Stock | 47 mF | 16 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 5.53 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1CA473EA | ||||
Mfr: LGU1E123MELZ TTI: LGU1E123MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 12000uF 105c 22x45x10L/S | 0In Stock | 12 mF | 25 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.69 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA123EA | ||||
Mfr: LGU1H822MELC TTI: LGU1H822MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50volts 8200uF 105c 35x35x10L/S | 0In Stock | 8.2 mF | 50 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.66 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1HA822EA | ||||
Mfr: LGU1J122MELZ TTI: LGU1J122MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 1200uF 105c 22x25x10L/S | 0In Stock | 1.2 mF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.25 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA122BA | ||||
Mfr: LGU2C681MELB TTI: LGU2C681MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 680uF 105c 30x25x10L/S | 0In Stock | 680 uF | 160 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.82 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2W181MELZ TTI: LGU2W181MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 180uF 105c 22x50x10L/S | 0In Stock | 180 uF | 450 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2W181BA | ||||
Mfr: LGU2E561MELB TTI: LGU2E561MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 560uF 105c 30x35x10L/S | 0In Stock | 560 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.8 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2A561MELZ TTI: LGU2A561MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 560uF 0.2 22x25 105c | 0In Stock | 560 uF | 100 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.07 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA561BA | ||||
Mfr: LGU1E153MELB TTI: LGU1E153MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 15000uF 105c 30x35x10L/S | 0In Stock | 15 mF | 25 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.13 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA153DA | ||||
Mfr: LGU1J562MELC TTI: LGU1J562MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 5600uF 105c 35x35x10L/S | 0In Stock | 5.6 mF | 63 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.24 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA562EA | ||||
Mfr: LGU1K222MELB TTI: LGU1K222MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 2200uF 105c 30x25x10L/S | 0In Stock | 2.2 mF | 80 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA222DA | ||||
Mfr: LGUW6101MELA TTI: LGUW6101MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420volts 100uF 105c 25x25x10L/S | 0In Stock | 100 uF | 420 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 700 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2F221MELB TTI: LGU2F221MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 220uF 105c 30x25x10L/S | 0In Stock | 220 uF | 315 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.04 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1J822MELC TTI: LGU1J822MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 8200uF 105c 35x45x10L/S | 0In Stock | 8.2 mF | 63 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.16 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA822EA | ||||
Mfr: LGU2E821MELC TTI: LGU2E821MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 820uF 105c | 0In Stock | 820 uF | 250 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2E821EA ECO-S2EB821EA | ||||
Mfr: LGUW6820MELZ TTI: LGUW6820MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420volts 82uF 105c 22x25x10L/S | 0In Stock | 82 uF | 420 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 640 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2W680MELY TTI: LGU2W680MELY Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 68uF 105c 20x35x10L/S | 0In Stock | 68 uF | 450 VDC | 20 mm (0.787 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 560 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2WA680BA | ||||
Mfr: LGU2E681MELC TTI: LGU2E681MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 680uF 105c 35x30x10L/S | 0In Stock | 680 uF | 250 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2E681EA | ||||
Mfr: LGU1E223MELC TTI: LGU1E223MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 22000uF 105c 35x35x10L/S | 0In Stock | 22 mF | 25 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.96 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECE-C1EA223EA | ||||
Mfr: LGU1V472MELZ TTI: LGU1V472MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 4700uF 105c 22x35x10L/S | 0In Stock | 4.7 mF | 35 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.02 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA472BA | ||||
Mfr: LGU2W331MELC TTI: LGU2W331MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c | 0In Stock | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.45 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2GA331EA | ||||
Mfr: LGU1K562MELB TTI: LGU1K562MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 5600uF 105c 30x50x10L/S | 0In Stock | 5.6 mF | 80 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.8 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk |