UHE - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
432 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1E102MPD TTI: UHE1E102MPD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 10x31.5 20% 5LS | 1,000In Stock | 1 mF | 25 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 31 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J471MHD6TN TTI: UHE1J471MHD6TN Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63 Volts 20% | 1,500In Stock | 470 uF | 63 VDC | 16 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.01 A | 91 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1V272MHD TTI: UHE1V272MHD Nichicon Availability: 950In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2700uF 105c 18x31.5 7.5LS | 950In Stock | 2.7 mF | 35 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.61 A | 15 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C152MPD TTI: UHE1C152MPD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1500uF 10x31.5 20% 5LS | 1,000In Stock | 1.5 mF | 16 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 31 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J121MPD1TD TTI: UHE1J121MPD1TD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 63 Volts 20% | 1,000In Stock | 120 uF | 63 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 408 mA | 330 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1A102MPD6 TTI: UHE1A102MPD6 Nichicon Availability: 16,940In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF 10x16 20% 5LS | 16,940In Stock | 1 mF | 10 VDC | 10 mm | 16 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.05 A | 60 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J121MPD6 TTI: UHE1J121MPD6 Nichicon Availability: 3,600In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 120uF 20% | 3,600In Stock | 120 uF | 63 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 408 mA | 310 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J681MHD TTI: UHE1J681MHD Nichicon Availability: 3,700In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF 105c 12.5x40 5.0LS | 3,700In Stock | 680 uF | 63 VDC | 12.5 mm | 40 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.28 A | 71 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E272MHD6 TTI: UHE1E272MHD6 Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 25 Volts 20% | 3,000In Stock | 2.7 mF | 25 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.35 A | 21 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A820MPD TTI: UHE2A820MPD Nichicon Availability: 2,800In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 82uF 10x20 20% 5LS | 2,800In Stock | 82 uF | 100 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 518 mA | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE1V122MHD6 TTI: UHE1V122MHD6 Nichicon Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1200uF 20% | 2,400In Stock | 1.2 mF | 35 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.65 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H561MHD TTI: UHE1H561MHD Nichicon Availability: 8,800In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 560uF 105c 18x15 7.5LS | 8,800In Stock | 560 uF | 50 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.95 A | 34 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J271MHD6 TTI: UHE1J271MHD6 Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 270uF 20% | 1,000In Stock | 270 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 740 mA | 160 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J221MPD TTI: UHE1J221MPD Nichicon Availability: 3,900In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x25 20% | 3,900In Stock | 220 uF | 63 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 595 mA | 200 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE0J152MPD TTI: UHE0J152MPD Nichicon Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1500uF 105c 10x20 5LS | 1,400In Stock | 1.5 mF | 6.3 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.4 A | 46 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E472MHD6 TTI: UHE1E472MHD6 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 4700uF 20% | 250In Stock | 4.7 mF | 25 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 4.08 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A392MHD6 TTI: UHE1A392MHD6 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 3900uF 10 Volts 20% | 400In Stock | 3.9 mF | 10 VDC | 16 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.65 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A681MPD TTI: UHE1A681MPD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 680uF 8x15 20% 3.5LS | 2,000In Stock | 680 uF | 10 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 840 mA | 87 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E681MPD TTI: UHE1E681MPD Nichicon Availability: 50In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 680uF 10x20 20% 5LS | 50In Stock | 680 uF | 25 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.4 A | 46 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A121MPD TTI: UHE2A121MPD Nichicon Availability: 3,700In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 120uF 20% 10X31.5 Tol 5LS | 3,700In Stock | 120 uF | 100 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 740 mA | 150 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A103MHD TTI: UHE1A103MHD Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 10000uF 105c 16x40 7.5LS | 300In Stock | 10 mF | 10 VDC | 16 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 4.08 A | 13 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C102MPD1TD TTI: UHE1C102MPD1TD Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20% | 5,000In Stock | 1 mF | 16 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.4 A | 46 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE2A470MPD TTI: UHE2A470MPD Nichicon Availability: 0In Stock108,300 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF 20% 10X12.5 5LS | 0In Stock108,300 On Order Expected | 47 uF | 100 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 325 mA | 430 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H221MPD TTI: UHE1H221MPD Nichicon Availability: 0In Stock71,600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x16 20% 5LS | 0In Stock71,600 On Order Expected | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.05 A | 84 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E221MPD TTI: UHE1E221MPD Nichicon Availability: 0In Stock12,000 On Order Expected 29-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS | 0In Stock12,000 On Order Expected 29-Jan-27 | 220 uF | 25 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 640 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk |