• Aluminum Electrolytic Capacitors
  • Aluminum Electrolytic Capacitors - Radial Leaded

UCS, UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded

652 Results
652 Results
Filtered By:Passive ComponentsCapacitorsAluminum Electrolytic Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Diameter
Length
Lead Spacing
Product
Life
Tolerance
Ripple Current
ESR
Minimum Operating Temperature
Maximum Operating Temperature
Lead Style
Height
Width
Termination Style
Series
Qualification
Packaging
Datasheet
Mfr: UPW0J102MPD1TD
TTI: UPW0J102MPD1TD
Nichicon
Availability:

5,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3 Volts 20% AEC-Q200

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
6.3 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
755 mA
90 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1H561MHD1TO
TTI: UPW1H561MHD1TO
Nichicon
Availability:

1,500In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 560uF 50 Volts 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
50 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.832 A
50 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1H391MHD
TTI: UPW1H391MHD
Nichicon
Availability:

5,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 390uF AEC-Q200

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
50 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.48 A
63 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UCS2W6R8MPD
TTI: UCS2W6R8MPD
Nichicon
Availability:

1,400In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 450Volts 6.8uF 10X20 20%

1,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
450 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
8000 Hour
20 %
280 mA
- 25 C
+ 105 C
Straight
Radial
UCS
Bulk
Datasheet
Mfr: UCS2E470MHD1TO
TTI: UCS2E470MHD1TO
Nichicon
Availability:

7,000In Stock

2,000 On Order
Expected 23-Feb-27
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 250V 20%

7,000In Stock

2,000 On Order
Expected 23-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
250 VDC
12.5 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
980 mA
- 40 C
+ 105 C
Straight
Radial
UCS
Ammo Pack
Datasheet
Mfr: UPW1V152MHD6
TTI: UPW1V152MHD6
Nichicon
Availability:

950In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF AEC-Q200

950In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 mF
35 VDC
12.5 mm
35.5 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
2.51 A
22 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW2A220MPD
TTI: UPW2A220MPD
Nichicon
Availability:

5,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 100volts 22uF AEC-Q200

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
100 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
230 mA
680 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1E151MPD
TTI: UPW1E151MPD
Nichicon
Availability:

900In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 150uF AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
555 mA
117 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1J391MHD6
TTI: UPW1J391MHD6
Nichicon
Availability:

3,850In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 63volts 390uF AEC-Q200

3,850In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
63 VDC
18 mm
15 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
1.69 A
86 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW2A101MHD1TO
TTI: UPW2A101MHD1TO
Nichicon
Availability:

48,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100 Volts 20% AEC-Q200

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
100 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
580 mA
180 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW2A221MHD
TTI: UPW2A221MHD
Nichicon
Availability:

400In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
100 VDC
16 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
890 mA
100 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1V681MHD
TTI: UPW1V681MHD
Nichicon
Availability:

3,200In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
35 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.66 A
38 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UCS2V101MHD1TN
TTI: UCS2V101MHD1TN
Nichicon
Availability:

250In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 350 Volts 20%

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
350 VDC
18 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
1.575 A
- 40 C
+ 105 C
Straight
Radial
UCS
Ammo Pack
Datasheet
Mfr: UCS2W220MHD1TN
TTI: UCS2W220MHD1TN
Nichicon
Availability:

250In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 22uF 450 Volts 20%

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
450 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
730 mA
- 25 C
+ 105 C
Straight
Radial
UCS
Ammo Pack
Datasheet
Mfr: UPW1A152MPD6
TTI: UPW1A152MPD6
Nichicon
Availability:

1,200In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1500uF AEC-Q200

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 mF
10 VDC
10 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.44 A
45 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1C392MHD
TTI: UPW1C392MHD
Nichicon
Availability:

400In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3900uF AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.9 mF
16 VDC
16 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
2.56 A
22 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1C331MPD1CT
TTI: UPW1C331MPD1CT
Nichicon
Availability:

62,400In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 330UF 16V

62,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
555 mA
- 55 C
+ 105 C
Straight
Radial
UPW
Bulk
Datasheet
Mfr: UPW1H681MHD6
TTI: UPW1H681MHD6
Nichicon
Availability:

400In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
50 VDC
16 mm
20 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
1.84 A
48 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1J181MPD
TTI: UPW1J181MPD
Nichicon
Availability:

300In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 63volts 180uF AEC-Q200

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
63 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
890 mA
147 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1H182MHD
TTI: UPW1H182MHD
Nichicon
Availability:

1,475In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1800uF AEC-Q200

1,475In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.8 mF
50 VDC
18 mm
31.5 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
3 A
25 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1V221MPD6TD
TTI: UPW1V221MPD6TD
Nichicon
Availability:

6,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35 Volts 20% AEC-Q200

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
8 mm
15 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
730 mA
85 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1H471MHD1TO
TTI: UPW1H471MHD1TO
Nichicon
Availability:

2,500In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% AEC-Q200

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
50 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.5 A
60 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1A332MHD6
TTI: UPW1A332MHD6
Nichicon
Availability:

1,800In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 mF
10 VDC
12.5 mm
31.5 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
2.31 A
25 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1J471MHD1TO
TTI: UPW1J471MHD1TO
Nichicon
Availability:

500In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 105c AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
63 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.72 A
70 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1J821MHD6YQ
TTI: UPW1J821MHD6YQ
Nichicon
Availability:

2,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 820UF 63V 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
63 VDC
18 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
2.59 A
43 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
  • ...
  • 3
  • 4
  • 5