RNU - Nichicon - Aluminum Organic Polymer Capacitors
169 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNU1E470MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 25V 20% Radial Leaded | 0In Stock | 47 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0J821MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 6.3V 20% Aluminum Capacitor | 0In Stock | 820 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1C331MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0J821MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0G821MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 4V 20% Aluminum Capacitor | 0In Stock | 820 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0G102MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 4V 20% High Capacitance | 0In Stock | 1000 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1E330MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0G821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 Volt 820uF 20% | 0In Stock | 820 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | FP-4R0RE821M-NUR | |||||
Mfr: RNU1C101MDS1CG TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | Can | RNU | Bulk | ||||||||
Mfr: RNU0J122MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1200 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | FP-6R3RE122M-NUR | |||||
Mfr: RNU0J471MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 470uF 20% | 0In Stock | 470 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | FP-6R3RE471M-NUR | |||||
Mfr: RNU1C101MDS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 100uF 20% | 0In Stock | 100 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | RNU | Bulk | FP-016RE101M-NUR | |||||
Mfr: RNU1E680MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0J681MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1E470MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1E330MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 25V 20% Aluminum Capacitor | 0In Stock | 33 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1C271MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1C181MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16V 20% | 0In Stock | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0G222MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2200uF 4V 20% Aluminum Capacitor | 0In Stock | 2200 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1E221MDNASQPX TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 220uf 20% | Not Available Online | 220 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1E391MDNASQPH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 390uf 20% | 0In Stock | 390 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0J221MDS1JX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 6.3Volts 20% | 0In Stock | 220 uF | 6.3 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0J681MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 6.3V 20% Aluminum Capacitor | 0In Stock | 680 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0G182MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1800uF 4V 20% Radial Leaded | 0In Stock | 1800 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0E152MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5 Volts 20% | 0In Stock | 1500 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | FP-2R5RE152M-NUK |