• Aluminum Electrolytic Capacitors
  • Aluminum Electrolytic Capacitors - Radial Leaded

UCS, UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded

652 Results
652 Results
Filtered By:Passive ComponentsCapacitorsAluminum Electrolytic Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Diameter
Length
Lead Spacing
Product
Life
Tolerance
Ripple Current
ESR
Minimum Operating Temperature
Maximum Operating Temperature
Lead Style
Height
Width
Termination Style
Series
Qualification
Packaging
Datasheet
Mfr: UPW1V152MHD
TTI: UPW1V152MHD
Nichicon
Availability:

3,200In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF AEC-Q200

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 mF
35 VDC
16 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
2.555 A
22 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW2A470MPD6
TTI: UPW2A470MPD6
Nichicon
Availability:

3,900In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF AEC-Q200

3,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
100 VDC
8 mm
20 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
420 mA
370 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UCS2W330MHD6TN
TTI: UCS2W330MHD6TN
Nichicon
Availability:

250In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 33uF 450 Volts 20%

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
450 VDC
18 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
980 mA
- 25 C
+ 105 C
Straight
Radial
UCS
Ammo Pack
Datasheet
Mfr: UPW1A681MPD
TTI: UPW1A681MPD
Nichicon
Availability:

14,600In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 10volts 680uF AEC-Q200

14,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
10 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
760 mA
90 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1A471MPD
TTI: UPW1A471MPD
Nichicon
Availability:

48,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF AEC-Q200

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
10 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
555 mA
117 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1C681MPD1TD
TTI: UPW1C681MPD1TD
Nichicon
Availability:

53,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 680uF 16 Volts 20% AEC-Q200

53,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
16 VDC
10 mm
16 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.05 A
68 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1E102MHD
TTI: UPW1E102MHD
Nichicon
Availability:

61,800In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200

61,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
25 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.66 A
38 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1E471MPD6
TTI: UPW1E471MPD6
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
8 mm
20 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
995 mA
65 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1H101MPD1TD
TTI: UPW1H101MPD1TD
Nichicon
Availability:

7,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% AEC-Q200

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
485 mA
234 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1E682MHD
TTI: UPW1E682MHD
Nichicon
Availability:

1,050In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 6800uF AEC-Q200

1,050In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 mF
25 VDC
18 mm
40 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
3.8 A
14 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1H102MHD1TN
TTI: UPW1H102MHD1TN
Nichicon
Availability:

34,250In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% AEC-Q200

34,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
50 VDC
16 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
2.235 A
34 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1H121MPD6TD
TTI: UPW1H121MPD6TD
Nichicon
Availability:

8,500In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50 Volts 20% AEC-Q200

8,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
620 mA
162 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1H271MPD
TTI: UPW1H271MPD
Nichicon
Availability:

1,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 270uF AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
50 VDC
10 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.2 A
82 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1H681MHD
TTI: UPW1H681MHD
Nichicon
Availability:

1,900In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF AEC-Q200

1,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
50 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.84 A
50 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1J471MHD3TN
TTI: UPW1J471MHD3TN
Nichicon
Availability:

5,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63 Volts 20% AEC-Q200

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
63 VDC
16 mm
20 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
1.77 A
59 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1J151MPD1TD
TTI: UPW1J151MPD1TD
Nichicon
Availability:

2,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 150uF 63 Volts 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
63 VDC
10 mm
16 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
660 mA
194 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UCS2G100MPD1TD
TTI: UCS2G100MPD1TD
Nichicon
Availability:

3,000In Stock

5,000 On Order
Expected 02-Feb-27
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20%

3,000In Stock

5,000 On Order
Expected 02-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
400 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
8000 Hour
20 %
350 mA
- 40 C
+ 105 C
Straight
Radial
UCS
Ammo Pack
Datasheet
Mfr: UPW0J122MPD
TTI: UPW0J122MPD
Nichicon
Availability:

4,400In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1200uF AEC-Q200

4,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.2 mF
6.3 VDC
8 mm
20 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
995 mA
65 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1J681MHD6
TTI: UPW1J681MHD6
Nichicon
Availability:

23In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200

23In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
63 VDC
12.5 mm
35.5 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
2.27 A
47 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW2A221MHD6
TTI: UPW2A221MHD6
Nichicon
Availability:

600In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF AEC-Q200

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
100 VDC
18 mm
20 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
850 mA
110 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1C102MPD1TD
TTI: UPW1C102MPD1TD
Nichicon
Availability:

500In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
16 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.22 A
52 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1V122MHD
TTI: UPW1V122MHD
Nichicon
Availability:

1,700In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF AEC-Q200

1,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.2 mF
35 VDC
12.5 mm
31.5 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
2.31 A
25 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1V472MHD
TTI: UPW1V472MHD
Nichicon
Availability:

6,180In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 35volts 4700uF AEC-Q200

6,180In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 mF
35 VDC
18 mm
40 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
3.8 A
14 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1J271MHD
TTI: UPW1J271MHD
Nichicon
Availability:

632,350In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 63volts 270uF AEC-Q200

632,350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
63 VDC
16 mm
15 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
1.41 A
90 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UCS2G470MHD6
TTI: UCS2G470MHD6
Nichicon
Availability:

4,650In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 400volts 47uF 18X20 20%

4,650In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
400 VDC
18 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
1.18 A
- 40 C
+ 105 C
Straight
Radial
UCS
Bulk
  • 1
  • 2
  • 3
  • 4