UCS - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
128 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCS2W330MHD TTI: UCS2W330MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 450volts 33uF 16X25 20% | 0In Stock | 33 uF | 450 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 980 mA | - 25 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2V6R8MPD1TD TTI: UCS2V6R8MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.8uF 350 Volts 20% | 0In Stock | 6.8 uF | 350 VDC | General Purpose Electrolytic Capacitors | Radial | UCS | Ammo Pack | |||||||||||||||
Mfr: UCS2V680MHD TTI: UCS2V680MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350volts 68uF 16X25 20% | 0In Stock | 68 uF | 350 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.4 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2D330MPD TTI: UCS2D330MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200Volts 33uF 10X20 20% | 0In Stock | 33 uF | 200 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 650 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2G220MHD1TO TTI: UCS2G220MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 400 Volts 20% | 0In Stock | 22 uF | 400 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 760 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2E100MPD TTI: UCS2E100MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 250V 20% 10X20 20% | 0In Stock | 10 uF | 250 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 350 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2E220MPD TTI: UCS2E220MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 22uF 10X20 20% | 0In Stock | 22 uF | 250 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 500 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2C101MHD TTI: UCS2C101MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 100uF 12.5X25 20% | 0In Stock | 100 uF | 160 VDC | 12.5 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.42 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2V470MHD TTI: UCS2V470MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350volts 47uF 16X20 20% | 0In Stock | 47 uF | 350 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.08 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2V680MHD1TN TTI: UCS2V680MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 350V 20% | 0In Stock | 68 uF | 350 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.47 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2C220MPD TTI: UCS2C220MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 22uF 10X20 20% | 0In Stock | 22 uF | 160 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 500 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2E220MPD1TD TTI: UCS2E220MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 250 Volts 20% | 0In Stock | 22 uF | 250 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 500 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2D151MHD TTI: UCS2D151MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200V 150uF 16X25 20% | 0In Stock | 150 uF | 200 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.89 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2G820MHD TTI: UCS2G820MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 400volts 82uF 18X25 20% | 0In Stock | 82 uF | 400 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.525 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2D220MPD1TD TTI: UCS2D220MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 200 Volts 20% | 0In Stock | 22 uF | 200 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 500 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2W100MHD1TO TTI: UCS2W100MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 450 Volts 20% | 0In Stock | 10 uF | 450 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 450 mA | - 25 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2E101MHD1TN TTI: UCS2E101MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250V 20% | 0In Stock | 100 uF | 250 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.53 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2D680MHD1TO TTI: UCS2D680MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 200 Volts 20% | 0In Stock | 68 uF | 200 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.3 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2D101MHD1TN TTI: UCS2D101MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 200 Volts 20% | 0In Stock | 100 uF | 200 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.42 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2D101MHD TTI: UCS2D101MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 200volts 100uF 16X20 20% | 0In Stock | 100 uF | 200 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.42 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2D221MHD1TN TTI: UCS2D221MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 200V 20% | 0In Stock | 220 uF | 200 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 2.365 A | - 40 C | + 105 C | Straight | Radial | UCS | Reel | ||||||
Mfr: UCS2E221MHD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 220 uF | 250 VDC | General Purpose Electrolytic Capacitors | 20 % | Snap In | Radial | UCS | Bulk | |||||||||||||
Mfr: UCS2E330MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 33uF 12.5X20 20% | 0In Stock | 33 uF | 250 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 800 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2W330MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 450 Volts 20% | 0In Stock | 33 uF | 450 VDC | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | + 105 C | Radial | UCS | Ammo Pack | ||||||||||||
Mfr: UCS2W470MHD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 47 uF | 450 VDC | General Purpose Electrolytic Capacitors | 20 % | Cut | Radial | UCS |