LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU2G121MELA TTI: LGU2G121MELA Nichicon Availability: 4,374In StockAluminum Electrolytic Capacitors - Snap In 400volts 120uF 25x25 20% 10LS | 4,374In Stock | 120 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2GB121CA | ||||
Mfr: LGU2G471MELB TTI: LGU2G471MELB Nichicon Availability: 190In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF 30x50 20% 10LS | 190In Stock | 470 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.9 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2W151MELB TTI: LGU2W151MELB Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Snap In 450volts 150uF 105c | 100In Stock | 150 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 880 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2W151DA ECO-S2WB151DA ECO-S2WA151DA | ||||
Mfr: LGU1J103MELC TTI: LGU1J103MELC Nichicon Availability: 290In StockAluminum Electrolytic Capacitors - Snap In 63volts 10000uF 105c | 290In Stock | 10 mF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.69 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA103EA | ||||
Mfr: LGU2W391MELC TTI: LGU2W391MELC Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Snap In 450volts 390uF 105c | 400In Stock | 390 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.5 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2W391EA | ||||
Mfr: LGU2A332MELC TTI: LGU2A332MELC Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 100volts 3300uF 0.2 35x40 105c | 200In Stock | 3.3 mF | 100 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.31 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA332EA | ||||
Mfr: LGU2D471MELZ TTI: LGU2D471MELZ Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 200volts 470uF 105c 22x35x10L/S | 500In Stock | 470 uF | 200 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.5 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D471BA ECO-S2DB471BA ECO-S2DA471BA | ||||
Mfr: LGU2G331MELA TTI: LGU2G331MELA Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF 0.2L/S | 250In Stock | 330 uF | 400 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.44 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2G391MELC TTI: LGU2G391MELC Nichicon Availability: 175In StockAluminum Electrolytic Capacitors - Snap In 400volts 390uF 0.2L/S | 175In Stock | 390 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.6 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G391EA | ||||
Mfr: LGU2C102MELB TTI: LGU2C102MELB Nichicon Availability: 1,300In StockAluminum Electrolytic Capacitors - Snap In 160volts 1000uF 105c 30x30x10L/S | 1,300In Stock | 1 mF | 160 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.25 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2CB102DA | ||||
Mfr: LGU1V223MELC TTI: LGU1V223MELC Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 35volts 22000uF 105c 35x50x10L/S | 200In Stock | 22 mF | 35 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.92 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA223EA | ||||
Mfr: LGU1V103MELA TTI: LGU1V103MELA Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 35volts 10000uF 105c | 500In Stock | 10 mF | 35 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.05 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA103CA | ||||
Mfr: LGU2G820MELZ TTI: LGU2G820MELZ Nichicon Availability: 775In StockAluminum Electrolytic Capacitors - Snap In 400volts 82uF 105c | 775In Stock | 82 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 640 mA | - 25 C | + 105 C | 2 Pin | LGU | Tray | EET-ED2G820BA | ||||
Mfr: LGU2W101MELZ TTI: LGU2W101MELZ Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 450volts 100uF 0.2L/S | 250In Stock | 100 uF | 450 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 690 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2W101BA ECO-S2WB101BA | ||||
Mfr: LGU2W271MELC TTI: LGU2W271MELC Nichicon Availability: 20In StockAluminum Electrolytic Capacitors - Snap In 450volts 270uF 105c 35x35x10L/S | 20In Stock | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.28 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2W271EA ECO-S2WB271EA | ||||
Mfr: LGU1K682MELC TTI: LGU1K682MELC Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 80volts 6800uF 105c 35x45x10L/S | 200In Stock | 6.8 mF | 80 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.19 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECE-T1KA682EA | ||||
Mfr: LGU2D561MELA TTI: LGU2D561MELA Nichicon Availability: 225In StockAluminum Electrolytic Capacitors - Snap In 200volts 560uF 105c | 225In Stock | 560 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.67 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D561CA | ||||
Mfr: LGU2C271MELY TTI: LGU2C271MELY Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 160volts 270uF 105c 20x25x10L/S | 250In Stock | 270 uF | 160 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2A392MELC TTI: LGU2A392MELC Nichicon Availability: 8,166In StockAluminum Electrolytic Capacitors - Snap In 100volts 3900uF 0.2 35x45 105c | 8,166In Stock | 3.9 mF | 100 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.69 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA392EA | ||||
Mfr: LGU2E681MELBZB TTI: LGU2E681MELBZB Nichicon Availability: 120In StockAluminum Electrolytic Capacitors - Snap In 680uF 250V 20% Aluminum Capacitor | 120In Stock | 680 uF | 250 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2D102MELC TTI: LGU2D102MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 105c | 0In Stock | 1 mF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D102EA ECO-S2DB102EA ECO-S2DA102EA | ||||
Mfr: LGU1H103MELC TTI: LGU1H103MELC Nichicon Availability: 0In Stock200 On Order Expected 26-Jan-27 Aluminum Electrolytic Capacitors - Snap In 50volts 10000uF 0.2L/S | 0In Stock200 On Order Expected 26-Jan-27 | 10 mF | 50 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.07 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1HA103EA | ||||
Mfr: LGU1H472MELB TTI: LGU1H472MELB Nichicon Availability: 0In Stock200 On Order Expected 14-May-27 Aluminum Electrolytic Capacitors - Snap In 50volts 4700uF 105c | 0In Stock200 On Order Expected 14-May-27 | 4.7 mF | 50 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.58 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1HA472DA ECO-S1HA472EA | ||||
Mfr: LGU2W221MELC TTI: LGU2W221MELC Nichicon Availability: 0In Stock200 On Order Expected 07-Apr-27 Aluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c | 0In Stock200 On Order Expected 07-Apr-27 | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.12 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2WB221EA ECO-S2WA221EA EET-ED2W221EA | ||||
Mfr: LGU2E102MELCZB TTI: LGU2E102MELCZB Nichicon Availability: 0In Stock900 On Order Expected 09-Dec-26 Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% Aluminum Capacitor | 0In Stock900 On Order Expected 09-Dec-26 | 1 mF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 40 C | + 105 C | 2 Pin | LGU | Bulk |