LAS - Nichicon - Aluminum Electrolytic Capacitors - Snap In
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LASW6221MELA45 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220UF 20% | 0In Stock | 220 uF | 420 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LASW6121MELA30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 120UF 20% | 0In Stock | 120 uF | 420 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LASW6391MELC45 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 390UF 20% | 0In Stock | 390 uF | 420 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.3 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2G391MELB40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 390UF 20% | 0In Stock | 390 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.55 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2G221MELA35 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220UF 20% | 0In Stock | 220 uF | 400 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.24 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LASW6181MELA40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 180UF 20% | 0In Stock | 180 uF | 420 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 900 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2G221MELB30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220UF 20% | 0In Stock | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.24 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk |