UCS, UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
652 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCS2G270MND9 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400V 27uF 255mArms +/-20% at 120Hz | Not Available Online | 27 uF | 400 VDC | 8 mm | 50 mm | 3.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | |||||||
Mfr: UPW1C561MPD6TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 560 uF | 16 VDC | 5000 Hour | 20 % | - 55 C | + 105 C | Radial | UPW | Reel | ||||||||||||
Mfr: UPW1E272MHD1DU TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 2700UF 25V AEC-Q200 | Not Available Online | 2.7 mF | 25 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | - 55 C | + 105 C | J Style | Radial | UPW | AEC-Q200 | ||||||
Mfr: UPW1H101MPD1CT TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 485 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW0J103KHD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 10 mF | 6.3 VDC | 5000 Hour | 10 % | - 55 C | + 105 C | Radial | UPW | Bulk | ||||||||||||
Mfr: UPW1V152MHD1DU TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1500UF 35V AEC-Q200 | Not Available Online | 1.5 mF | 35 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | |||||
Mfr: UPW1V122MHD6YQ TTI: UPW1V122MHD6YQ Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V 20% | Not Available Online | 1.2 mF | 35 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.21 A | - 55 C | + 105 C | Straight | Radial | UPW | Ammo Pack | |||||||
Mfr: UPW1H101MPD1CM TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 485 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1H561MHH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 560 uF | 50 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.832 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW0J392MHH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 3.9 mF | 6.3 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.31 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1C181MEH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 180 uF | 16 VDC | 6.3 mm | 15 mm | 2.5 mm | Low Impedance Electrolytic Capacitors | 2000 Hour | 20 % | 430 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1C471MPH6 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 470 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 730 mA | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW1C821MPH1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 820uF 16V 10x20 | Not Available Online | 820 uF | 16 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1J101MPH1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 100 uF | 63 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 540 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1A122MPH1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 1.2 mF | 10 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | - 55 C | + 105 C | Straight | Radial | UPW | Ammo Pack | ||||||
Mfr: UPW1A272MHH1TO TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 2.7 mF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.945 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1C682MHH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 6.8 mF | 16 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 3.68 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW1E121MEH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 120 uF | 25 VDC | 6.3 mm | 15 mm | 2.5 mm | Low Impedance Electrolytic Capacitors | 2000 Hour | 20 % | 430 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1V152MHH6 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 1.5 mF | 35 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.51 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1C101MEH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 100 uF | 16 VDC | 6.3 mm | 11 mm | 2.5 mm | Low Impedance Electrolytic Capacitors | 2000 Hour | 20 % | 290 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1J471MHH1TO TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 470 uF | 63 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.72 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW0J682MHH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 6.8 mF | 6.3 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.56 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UCS2F220MHDANETO TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 22 uF | 315 VDC | General Purpose Electrolytic Capacitors | 20 % | Radial | UCS | |||||||||||||||
Mfr: UPW1V681MPD6TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 680 uF | 35 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1C681MPH6 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 680 uF | 16 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | - 55 C | + 105 C | Straight | Radial | UPW |