UCS, UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
652 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW2A220MPD1CV TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 22 uF | 100 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 230 mA | - 55 C | + 105 C | Straight | Radial | UPW | Bulk | ||||||
Mfr: UPW2A220MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 20% 100V AEC-Q200 | 0In Stock | 22 uF | 100 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 230 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UCS2E151MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 250V 20% | 0In Stock | 150 uF | 250 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.94 A | - 40 C | + 105 C | Cut | Radial | UCS | Ammo Pack | |||||||
Mfr: UPW1V471MPD1CV TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1H820MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 50 Volts 20% AEC-Q200 | 0In Stock | 82 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 485 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1J821MHD6AK TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 820 uF | 63 VDC | 16 mm | 30.5 mm | 5000 Hour | 20 % | 2.67 A | - 55 C | + 105 C | Radial | UPW | ||||||||||
Mfr: UPW1V681MHD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 680 uF | 35 VDC | 12.5 mm | 20 mm | 5000 Hour | 20 % | 1.66 A | - 55 C | + 105 C | Radial | UPW | Reel | |||||||||
Mfr: UPW1V681MHD1YQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 680 uF | 35 VDC | 12.5 mm | 20 mm | 5000 Hour | 20 % | 1.66 A | - 55 C | + 105 C | Radial | UPW | Reel | |||||||||
Mfr: UCS2V220MHD1TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 350V 20% Aluminum Capacitor | 0In Stock | 22 uF | 350 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 650 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW1V472MHD1CC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 4700uF L/S=7.5mm Lead Length 3mm | 0In Stock | 4.7 mF | 35 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 3.8 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW1C681MPD6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 16 Volts 20% AEC-Q200 | 0In Stock | 680 uF | 16 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW2A331MHD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF100V 105c AEC-Q200 | 0In Stock | 330 uF | 100 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.08 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H181MPD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 180uF AEC-Q200 | 0In Stock | 180 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 850 mA | 119 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E221MPD1CC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 220 uF | 25 VDC | 8 mm | 11.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | - 55 C | + 105 C | Straight | Radial | UPW | Reel | ||||||
Mfr: UPW1A562MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 5600uF 10 Volts 20% AEC-Q200 | 0In Stock | 5.6 mF | 10 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.56 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1E152MHD6AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1.5 mF | 25 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.95 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1E102MPD6AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1 mF | 25 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UCS2D820MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 200V 20% Aluminum Capacitor | 0In Stock | 82 uF | 200 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.38 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW2A820MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 82uF AEC-Q200 | 0In Stock | 82 uF | 100 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 540 mA | 250 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW0J562MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 5600uF AEC-Q200 | 0In Stock | 5.6 mF | 6.3 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.21 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW1V151MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 20% 35V AEC-Q200 | 0In Stock | 150 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1V681MPD6CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 680 uF | 35 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UCS2V100MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 350V 20% Aluminum Capacitor | 0In Stock | 10 uF | 350 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 350 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW0J122MPD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1200uF AEC-Q200 | 0In Stock | 1.2 mF | 6.3 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW0J103MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10000uF 6.3V 20% AEC-Q200 | 0In Stock | 10 mF | 6.3 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.74 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack |