LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU1K392MHLC TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 80volts 3900uF | Not Available Online | 3.9 mF | 80 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 40 C | + 105 C | 2 Pin | LGU | ||||||
Mfr: LGU2W470MHLY TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450volts 47uF 20x25 20% 10LS | Not Available Online | 47 uF | 450 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 25 C | + 105 C | 2 Pin | LGU | ||||||
Mfr: LGU2W681MESENU TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In | Not Available Online | 680 uF | 450 VDC | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 25 C | + 105 C | 2 Pin | LGU | |||||||||
Mfr: LGU1C103MHLA TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 16volts 10000uF | Not Available Online | 10 mF | 16 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 40 C | + 105 C | 2 Pin | LGU | ||||||
Mfr: LGU1C223MHLA TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 16volts 22000uF 25x45 20% 10LS | Not Available Online | 22 mF | 16 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 40 C | + 105 C | 2 Pin | LGU | ||||||
Mfr: LGU1H103MHLC TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50volts 10000uF Can 20% | Not Available Online | 10 mF | 50 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 40 C | + 105 C | 2 Pin | LGU | ||||||
Mfr: LGU2E181MHLENA TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250volts 180uF | Not Available Online | 180 uF | 250 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 40 C | + 105 C | 2 Pin | LGU | ||||||
Mfr: LGU2G101MHLA TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400volts 100uF | Not Available Online | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 25 C | + 105 C | 2 Pin | LGU | ||||||
Mfr: LGU2G560MHLY TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400volts 56uF | Not Available Online | 56 uF | 400 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 25 C | + 105 C | 2 Pin | LGU | Bulk |