UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1H181MPD TTI: UPW1H181MPD Nichicon Availability: 100In Stock2,000 On Order Expected 22-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 180uF AEC-Q200 | 100In Stock2,000 On Order Expected 22-Feb-27 | 180 uF | 50 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 860 mA | 120 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E222MHD6 TTI: UPW1E222MHD6 Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 | 1,200In Stock | 2.2 mF | 25 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.49 A | 28 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A470MPD TTI: UPW2A470MPD Nichicon Availability: 5,700In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF AEC-Q200 | 5,700In Stock | 47 uF | 100 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 420 mA | 370 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J222MHD TTI: UPW1J222MHD Nichicon Availability: 5,025In Stock10,100 On Order Expected 09-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF AEC-Q200 | 5,025In Stock10,100 On Order Expected 09-Dec-26 | 2.2 mF | 63 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.2 A | 28 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J680MPD TTI: UPW1J680MPD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 68uF AEC-Q200 | 6,000In Stock | 68 uF | 63 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 405 mA | 342 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V331MPD TTI: UPW1V331MPD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200 | 1,200In Stock | 330 uF | 35 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E331MPD TTI: UPW1E331MPD Nichicon Availability: 32,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF AEC-Q200 | 32,400In Stock | 330 uF | 25 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H152MHD TTI: UPW1H152MHD Nichicon Availability: 3,600In Stock10,000 On Order Expected 25-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 | 3,600In Stock10,000 On Order Expected 25-Jan-27 | 1.5 mF | 50 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.7 A | 28 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H471MHD TTI: UPW1H471MHD Nichicon Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200 | 700In Stock | 470 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.5 A | 60 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H221MPD6 TTI: UPW1H221MPD6 Nichicon Availability: 280,800In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts 105c AEC-Q200 | 280,800In Stock | 220 uF | 50 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J152MHD TTI: UPW1J152MHD Nichicon Availability: 14,600In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1500uF AEC-Q200 | 14,600In Stock | 1.5 mF | 63 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.1 A | 30 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J470MPD1TD TTI: UPW1J470MPD1TD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63 Volts 20% AEC-Q200 | 6,000In Stock | 47 uF | 63 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 405 mA | 342 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1V151MPD TTI: UPW1V151MPD Nichicon Availability: 5,800In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 150uF AEC-Q200 | 5,800In Stock | 150 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A472MHD TTI: UPW1A472MHD Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 4700uF AEC-Q200 | 200In Stock | 4.7 mF | 10 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V182MHD TTI: UPW1V182MHD Nichicon Availability: 3,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1800uF AEC-Q200 | 3,700In Stock | 1.8 mF | 35 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V152MHD TTI: UPW1V152MHD Nichicon Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF AEC-Q200 | 3,200In Stock | 1.5 mF | 35 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A470MPD6 TTI: UPW2A470MPD6 Nichicon Availability: 3,900In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF AEC-Q200 | 3,900In Stock | 47 uF | 100 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 420 mA | 370 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A681MPD TTI: UPW1A681MPD Nichicon Availability: 14,600In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 680uF AEC-Q200 | 14,600In Stock | 680 uF | 10 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A471MPD TTI: UPW1A471MPD Nichicon Availability: 48,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF AEC-Q200 | 48,000In Stock | 470 uF | 10 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C681MPD1TD TTI: UPW1C681MPD1TD Nichicon Availability: 53,000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 16 Volts 20% AEC-Q200 | 53,000In Stock | 680 uF | 16 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E102MHD TTI: UPW1E102MHD Nichicon Availability: 61,800In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200 | 61,800In Stock | 1 mF | 25 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.66 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E471MPD6 TTI: UPW1E471MPD6 Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200 | 0In Stock | 470 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | 65 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H101MPD1TD TTI: UPW1H101MPD1TD Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% AEC-Q200 | 7,000In Stock | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 485 mA | 234 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E682MHD TTI: UPW1E682MHD Nichicon Availability: 1,050In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 6800uF AEC-Q200 | 1,050In Stock | 6.8 mF | 25 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.8 A | 14 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H102MHD1TN TTI: UPW1H102MHD1TN Nichicon Availability: 34,250In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% AEC-Q200 | 34,250In Stock | 1 mF | 50 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.235 A | 34 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack |