UHE - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
432 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE2A101MPD TTI: UHE2A101MPD Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 10X25 Tol 5LS | 3,500In Stock | 100 uF | 100 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 595 mA | 200 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H102MHD TTI: UHE1H102MHD Nichicon Availability: 7,300In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x40 20% 5LS | 7,300In Stock | 1 mF | 50 VDC | 12.5 mm | 40 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.92 A | 21 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E222MHD6 TTI: UHE1E222MHD6 Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 2200uF 20% | 3,000In Stock | 2.2 mF | 25 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.88 A | 26 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A121MHD6 TTI: UHE2A121MHD6 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 120uF 105c 12.5x20 5LS | 400In Stock | 120 uF | 100 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 740 mA | 160 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A221MHD TTI: UHE2A221MHD Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF 105c 12.5x20 7.5LS | 3,500In Stock | 220 uF | 100 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.01 A | 100 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A471MHD6 TTI: UHE2A471MHD6 Nichicon Availability: 4,975In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF | 4,975In Stock | 470 uF | 100 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.9 A | 47 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A821MHD TTI: UHE2A821MHD Nichicon Availability: 3,380In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 820uF 18x40 20% 7.5LS | 3,380In Stock | 820 uF | 100 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.47 A | 130 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H102MHD6 TTI: UHE1H102MHD6 Nichicon Availability: 50In Stock1,600 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF | 50In Stock1,600 On Order Expected 24-Dec-26 | 1 mF | 50 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.92 A | 25 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E681MHD6 TTI: UHE1E681MHD6 Nichicon Availability: 3,800In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 680uF 105c 12.5x15 5LS | 3,800In Stock | 680 uF | 25 VDC | 12.5 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.4 A | 49 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C102MHD6 TTI: UHE1C102MHD6 Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF | 1,200In Stock | 1 mF | 16 VDC | 12.5 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.4 A | 49 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C331MPD TTI: UHE1C331MPD Nichicon Availability: 7,400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS | 7,400In Stock | 330 uF | 16 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 640 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C471MPD TTI: UHE1C471MPD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF 105c 8x15 3.5LS | 6,000In Stock | 470 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | 87 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C471MPD6TD TTI: UHE1C471MPD6TD Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20% | 10,000In Stock | 470 uF | 16 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | 80 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1H122MHD TTI: UHE1H122MHD Nichicon Availability: 1,250In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1200uF 105c 16X31.5mm | 1,250In Stock | 1.2 mF | 50 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.01 A | 22 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A470MPD1TD TTI: UHE2A470MPD1TD Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100 Volts 20% | 4,000In Stock | 47 uF | 100 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 325 mA | 430 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1E221MPD1TD TTI: UHE1E221MPD1TD Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V 105c | 4,000In Stock | 220 uF | 25 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 640 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1V332MHD6 TTI: UHE1V332MHD6 Nichicon Availability: 6,070In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35 Volts 20% | 6,070In Stock | 3.3 mF | 35 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 4.08 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1V182MHD3 TTI: UHE1V182MHD3 Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% | 600In Stock | 1.8 mF | 35 VDC | 18 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.35 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE1V222MHD6TN TTI: UHE1V222MHD6TN Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35 Volts 20% | 250In Stock | 2.2 mF | 35 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.45 A | 19 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1E331MPD TTI: UHE1E331MPD Nichicon Availability: 4,700In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF 8x15 20% 3.5LS | 4,700In Stock | 330 uF | 25 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | 87 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J102MHD TTI: UHE1J102MHD Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 16x35.5 20% 7.5LS | 300In Stock | 1 mF | 63 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.9 A | 45 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1V471MPD1TD TTI: UHE1V471MPD1TD Nichicon Availability: 76,500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 105c | 76,500In Stock | 470 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.4 A | 46 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE2A391MHD6 TTI: UHE2A391MHD6 Nichicon Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 390uF 20% | 2,400In Stock | 390 uF | 100 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.65 A | 57 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C822MHD TTI: UHE1C822MHD Nichicon Availability: 170In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 8200uF | 170In Stock | 8.2 mF | 16 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 4.22 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H821MHD TTI: UHE1H821MHD Nichicon Availability: 1,250In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF 105c 12.5x35.5 5LS | 1,250In Stock | 820 uF | 50 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.51 A | 25 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk |