UCS - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
128 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCS2E101MHD TTI: UCS2E101MHD Nichicon Availability: 0In Stock6,540 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 250volts 100uF 16X25 20% | 0In Stock6,540 On Order Expected 16-Mar-27 | 100 uF | 250 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.53 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2E151MHD TTI: UCS2E151MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 150uF 18X25 20% | 0In Stock | 150 uF | 250 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.94 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2G820MHD1TN TTI: UCS2G820MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 400 Volts 20% | 0In Stock | 82 uF | 400 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.525 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2C100MPD TTI: UCS2C100MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 10uF 10X16 '20% | 0In Stock | 10 uF | 160 VDC | 10 mm | 16 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 320 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2W680MHD TTI: UCS2W680MHD Nichicon Availability: 0In Stock11,900 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 450volts 68uF 18X31.5 20% | 0In Stock11,900 On Order Expected | 68 uF | 450 VDC | 18 mm | 31.5 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.575 A | - 25 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2C221MHD1TN TTI: UCS2C221MHD1TN Nichicon Availability: 0In Stock1,500 On Order Expected 06-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 160V 20% | 0In Stock1,500 On Order Expected 06-Apr-27 | 220 uF | 160 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 2.37 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2G6R8MPD1TD TTI: UCS2G6R8MPD1TD Nichicon Availability: 0In Stock3,000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 6.8uF 400 Volts 20% | 0In Stock3,000 On Order Expected 17-Dec-26 | 6.8 uF | 400 VDC | 10 mm | 16 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 280 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2W150MHD TTI: UCS2W150MHD Nichicon Availability: 0In Stock800 On Order Expected 09-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 450Volts 15uF 12.5X25 20% | 0In Stock800 On Order Expected 09-Dec-26 | 15 uF | 450 VDC | 12.5 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 600 mA | - 25 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2W470MHD1TN TTI: UCS2W470MHD1TN Nichicon Availability: 0In Stock1,000 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 450 Volts 20% | 0In Stock1,000 On Order Expected 07-Jan-27 | 47 uF | 450 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.2 A | - 25 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2G150MHD TTI: UCS2G150MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 15uF 12.5X20 20% | 0In Stock | 15 uF | 400 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 550 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2G470MHD6TN TTI: UCS2G470MHD6TN Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400 Volts 20% | 0In Stock | 47 uF | 400 VDC | 18 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.18 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2G680MHD TTI: UCS2G680MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 68uF 18X25 20% | 0In Stock | 68 uF | 400 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.47 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2C470MPD1TD TTI: UCS2C470MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 160 Volts 20% | 0In Stock | 47 uF | 160 VDC | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | + 105 C | Cut | Radial | UCS | Ammo Pack | |||||||||||
Mfr: UCS2C101MHD6 TTI: UCS2C101MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 100uF 16X20 20% | 0In Stock | 100 uF | 160 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.42 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2D151MHD1TN TTI: UCS2D151MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 200V 20% | 0In Stock | 150 uF | 200 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 20 % | 1.42 A | - 40 C | + 105 C | Cut | Radial | UCS | Ammo Pack | |||||||
Mfr: UCS2W220MHD TTI: UCS2W220MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 450volts 22uF 16X20 20% | 0In Stock | 22 uF | 450 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 730 mA | - 25 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2C151MHD TTI: UCS2C151MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 160volts 150uF 16X20 20% | 0In Stock | 150 uF | 160 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.89 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2G330MHD TTI: UCS2G330MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 400Volts 33uF 16X20 20% | 0In Stock | 33 uF | 400 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 900 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2G470MHD TTI: UCS2G470MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 400volts 47uF 16X25 20% | 0In Stock | 47 uF | 400 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.18 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2C101MHD6TN TTI: UCS2C101MHD6TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100 uF 50volts C0G | 0In Stock | 100 uF | 160 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.42 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2W330MHD6 TTI: UCS2W330MHD6 Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 450volts 33uF 18X20 20% | 0In Stock | 33 uF | 450 VDC | 18 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 980 mA | - 25 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2C470MPD TTI: UCS2C470MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 47uF 10X20 20% | 0In Stock | 47 uF | 160 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 750 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2C820MHD TTI: UCS2C820MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 82uF 12.5X20 20% | 0In Stock | 82 uF | 160 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.275 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2D330MPD TTI: UCS2D330MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200Volts 33uF 10X20 20% | 0In Stock | 33 uF | 200 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 650 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2G220MHD1TO TTI: UCS2G220MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 400 Volts 20% | 0In Stock | 22 uF | 400 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 760 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack |