LQS - Nichicon - Aluminum Electrolytic Capacitors - Snap In
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQS2W151MELZ40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 450 Volts 0.2 | 0In Stock | 150 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 790 mA | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2G121MELZ30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 120uF 400 Volts 0.2 | 0In Stock | 120 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 730 mA | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2V221MELA30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 350 Volts 0.2 | 0In Stock | 220 uF | 350 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2W221MELC25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450 Volts 0.2 | 0In Stock | 220 uF | 450 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.05 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQSW6121MELA25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 120uF 420 Volts 0.2 | 0In Stock | 120 uF | 420 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 810 mA | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQSW6181MELB25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 420 Volts 0.2 | 0In Stock | 180 uF | 420 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 910 mA | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2G151MELZ35 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 400 Volts 0.2 | 0In Stock | 150 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 850 mA | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2V271MELZ40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 350 Volts 0.2 | 0In Stock | 270 uF | 350 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.1 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2W101MELA25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 450 Volts 0.2 | 0In Stock | 100 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 690 mA | - 25 C | + 105 C | 2 Pin | LQS | Bulk | |||||
Mfr: LQS2G221MELA35 TTI: LQS2G221MELA35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 400 Volts 0.2 | 0In Stock | 220 uF | 400 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.1 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2G331MELB35 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 400 Volts 0.2 | 0In Stock | 330 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.44 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2W271MELC30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 450 Volts 0.2 | 0In Stock | 270 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.23 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2W391MELB50 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 450 Volts 0.2 | 0In Stock | 390 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.61 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2W391MELC40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 450 Volts 0.2 | 0In Stock | 390 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.61 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQSW6681MELC50 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 420 Volts 0.2 | 0In Stock | 680 uF | 420 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 2.2 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2G471MELB45 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 400 Volts 0.2 | 0In Stock | 470 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.68 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQSW6221MELA35 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 420 Volts 0.2 | 0In Stock | 220 uF | 420 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.05 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2G271MELA40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 400 Volts 0.2 | 0In Stock | 270 uF | 400 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.22 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2W221MELA40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450 Volts 0.2 | 0In Stock | 220 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.05 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2V391MELA45 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 350 Volts 0.2 | 0In Stock | 390 uF | 350 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.3 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2V561MELC35 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 350 Volts 0.2 | 0In Stock | 560 uF | 350 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.5 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2V681MELB50 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 350 Volts 0.2 | 0In Stock | 680 uF | 350 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 1.7 A | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2W181MELB30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 450 Volts 0.2 | 0In Stock | 180 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 870 mA | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2W181MELZ45 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 450 Volts 0.2 | 0In Stock | 180 uF | 450 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 870 mA | - 25 C | + 105 C | LQS | Bulk | ||||||
Mfr: LQS2G181MELA30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 400 Volts 0.2 | 0In Stock | 180 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 950 mA | - 25 C | + 105 C | LQS | Bulk |