LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU1K122MELZ TTI: LGU1K122MELZ Nichicon Availability: 750In StockAluminum Electrolytic Capacitors - Snap In 80volts 1200uF 105c 22x30x10L/S | 750In Stock | 1.2 mF | 80 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.44 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA122BA | ||||
Mfr: LGU2G560MELY TTI: LGU2G560MELY Nichicon Availability: 807In StockAluminum Electrolytic Capacitors - Snap In 400volts 56uF 105c | 807In Stock | 56 uF | 400 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 510 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2W331MELB TTI: LGU2W331MELB Nichicon Availability: 450In StockAluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c | 450In Stock | 330 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.45 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2WB331DA EET-ED2W331DA ECE-C2WA331DZ ECE-S2WA331DZ | ||||
Mfr: LGU2E681MELB TTI: LGU2E681MELB Nichicon Availability: 1,600In StockAluminum Electrolytic Capacitors - Snap In 250volts 680uF 105c | 1,600In Stock | 680 uF | 250 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2G151MELA TTI: LGU2G151MELA Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c | 400In Stock | 150 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 880 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G151CA | ||||
Mfr: LGU1H682MELC TTI: LGU1H682MELC Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 50volts 6800uF 105c | 600In Stock | 6.8 mF | 50 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.31 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1HA682EA | ||||
Mfr: LGU2D681MELA TTI: LGU2D681MELA Nichicon Availability: 1,375In StockAluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c | 1,375In Stock | 680 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.78 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D681CA EET-ED2D681JA ECO-S2DA681CA | ||||
Mfr: LGU2D222MELC TTI: LGU2D222MELC Nichicon Availability: 150In StockAluminum Electrolytic Capacitors - Snap In 200volts 2200uF 105c 35x50x10L/S | 150In Stock | 2.2 mF | 200 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.78 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D222EA ECO-S2DB222EA ECE-T2DA222EA | ||||
Mfr: LGU2G151MELB TTI: LGU2G151MELB Nichicon Availability: 75In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 30x25x10L/S | 75In Stock | 150 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 880 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G151DA ECO-S2GB151DA | ||||
Mfr: LGU2G221MELA TTI: LGU2G221MELA Nichicon Availability: 175In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c 25x40x10L/S | 175In Stock | 220 uF | 400 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminium Electrolytic Capacitors | 3000 Hour | 20 % | 1.1 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G221CA | ||||
Mfr: LGU2C272MELC TTI: LGU2C272MELC Nichicon Availability: 350In Stock400 On Order Expected Aluminum Electrolytic Capacitors - Snap In 160volts 2700uF 105c 35x50x10L/S | 350In Stock400 On Order Expected | 2.7 mF | 160 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2G221MELC TTI: LGU2G221MELC Nichicon Availability: 170In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c | 170In Stock | 220 uF | 400 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.1 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G221EA ECO-S2GB221EA ECO-S2GA221EA | ||||
Mfr: LGU2G331MELB TTI: LGU2G331MELB Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c | 100In Stock | 330 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.44 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G331DA | ||||
Mfr: LGU2E221MELZ TTI: LGU2E221MELZ Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 250volts 220uF 105c | 500In Stock | 220 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2EA221CA | ||||
Mfr: LGU2W221MELA TTI: LGU2W221MELA Nichicon Availability: 75In StockAluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 25x45x10L/S | 75In Stock | 220 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.12 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-HC2W221JA EET-HC2W221CA EET-ED2W221CA ECO-S2WB221CA | ||||
Mfr: LGU2E561MELC TTI: LGU2E561MELC Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Snap In 250volts 560uF 105c 35x25x10L/S | 400In Stock | 560 uF | 250 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.8 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2EB561EB ECO-S2EB561EA | ||||
Mfr: LGU1H682MELA TTI: LGU1H682MELA Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 50volts 6800uF 105c 25x45x10L/S | 200In Stock | 6.8 mF | 50 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.37 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1HA682CA | ||||
Mfr: LGU1J472MELA TTI: LGU1J472MELA Nichicon Availability: 50In StockAluminum Electrolytic Capacitors - Snap In 63volts 4700uF 105c 25x50x10L/S | 50In Stock | 4.7 mF | 63 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.97 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA472CA | ||||
Mfr: LGU1H472MELZ TTI: LGU1H472MELZ Nichicon Availability: 150In StockAluminum Electrolytic Capacitors - Snap In 50volts 4700uF 0.2L/S | 150In Stock | 4.7 mF | 50 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.56 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1HA472BA | ||||
Mfr: LGU1E472MELZ TTI: LGU1E472MELZ Nichicon Availability: 1,760In StockAluminum Electrolytic Capacitors - Snap In 25volts 4700uF 105c 22x25x10L/S | 1,760In Stock | 4.7 mF | 25 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.61 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA472BA | ||||
Mfr: LGU1V153MELB TTI: LGU1V153MELB Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 35volts 15000uF 105c 30x45x10L/S | 200In Stock | 15 mF | 35 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.74 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA153DA | ||||
Mfr: LGU2D331MELA TTI: LGU2D331MELA Nichicon Availability: 225In StockAluminum Electrolytic Capacitors - Snap In 200volts 330uF 105c 25x25x10L/S | 225In Stock | 330 uF | 200 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.25 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-XB2D331JA ECO-S2DA331CA | ||||
Mfr: LGU1J682MELB TTI: LGU1J682MELB Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 63volts 6800uF 105c 30x50x10L/S | 200In Stock | 6.8 mF | 63 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.73 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA682DA | ||||
Mfr: LGU2G121MELA TTI: LGU2G121MELA Nichicon Availability: 4,374In StockAluminum Electrolytic Capacitors - Snap In 400volts 120uF 25x25 20% 10LS | 4,374In Stock | 120 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2GB121CA | ||||
Mfr: LGU2G471MELB TTI: LGU2G471MELB Nichicon Availability: 190In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF 30x50 20% 10LS | 190In Stock | 470 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.9 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk |