LGR - Nichicon - Aluminum Electrolytic Capacitors - Snap In
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGR2W560MELZ35 TTI: LGR2W560MELZ35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 56uF Long Life | 0In Stock | 56 uF | 450 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 470 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2W101MELB30 TTI: LGR2W101MELB30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 100uF Long Life | 0In Stock | 100 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 640 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2E821MELC40 TTI: LGR2E821MELC40 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 820uF Long Life | 0In Stock | 820 uF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 2 A | - 40 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2G151MELB30 TTI: LGR2G151MELB30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF Long Life | 0In Stock | 150 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 820 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2W151MELC30 TTI: LGR2W151MELC30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 150uF Long Life | 0In Stock | 150 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 790 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2G820MELZ35 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 82uF Long Life | 0In Stock | 82 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 640 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2D271MELA25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 270uF Long Life | 0In Stock | 270 uF | 200 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.1 A | - 40 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2D391MELB25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 390uF Long Life | 0In Stock | 390 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.3 A | - 40 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2G181MELB35 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 180uF Long Life | 0In Stock | 180 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 900 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2G680MELA25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 68uF Long Life | 0In Stock | 68 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 560 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2D681MELB35 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 680uF Long Life | 0In Stock | 680 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.7 A | - 40 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2E471MELA45 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 470uF Long Life | 0In Stock | 470 uF | 250 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.4 A | - 40 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2E271MELA30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 270uF Long Life | 0In Stock | 270 uF | 250 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.1 A | - 40 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2G121MELA35 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 120uF Long Life | 0In Stock | 120 uF | 400 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2G121MELZ40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 120uF Long Life | 0In Stock | 120 uF | 400 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2G151MELA40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF Long Life | 0In Stock | 150 uF | 400 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 820 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2G181MELA45 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 180uF Long Life | 0In Stock | 180 uF | 400 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 900 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2G820MELA25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 82uF Long Life | 0In Stock | 82 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 640 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2W680MELA30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 68uF Long Life | 0In Stock | 68 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 530 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2W820MELZ45 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 82uF Long Life | 0In Stock | 82 uF | 450 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 560 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2E181MELZ30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 180uF Long Life | 0In Stock | 180 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 900 mA | - 40 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2E561MELC30 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250volts 560uF Long Life | Not Available Online | 560 uF | 250 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.5 A | - 40 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2E391MELZ45 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 390uF Long Life | 0In Stock | 390 uF | 250 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.3 A | - 40 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2G221MELB40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF Long Life | 0In Stock | 220 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1 A | - 25 C | + 105 C | 2 Pin | LGR | Bulk | ||||
Mfr: LGR2W101MELA40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 100uF Long Life | 0In Stock | 100 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 640 mA | - 25 C | + 105 C | 2 Pin | LGR | Bulk |