UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1C332MHD1CC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 3.3 mF | 16 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.555 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW1H102MHD1CC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1 mF | 50 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.235 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW1H121MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 120UF 50V AEC-Q200 | 0In Stock | 120 uF | 50 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 635 mA | 155 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H391MHD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 390 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.48 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1J101MPD6AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 100 uF | 63 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 535 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1V681MPD6 TTI: Not Assigned Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 | 0In Stock | 680 uF | 35 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | 35 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J271MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 270uF 63 Volts 20% AEC-Q200 | 0In Stock | 270 uF | 63 VDC | 16 mm | 15 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.41 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H821MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 50 Volts 20% AEC-Q200 | 0In Stock | 820 uF | 50 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.42 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1E272MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 25V 20% AEC-Q200 | 0In Stock | 2.7 mF | 25 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW0J471MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 470 uF | 6.3 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW0J222MHD1TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 6.3V 20% AEC-Q200 | 0In Stock | 2.2 mF | 6.3 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.655 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW0J392MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 3900uF AEC-Q200 | 0In Stock | 3.9 mF | 6.3 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.31 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW0J562MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 5600uF AEC-Q200 | 0In Stock | 5.6 mF | 6.3 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.51 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J121MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 63V 20% AEC-Q200 | 0In Stock | 120 uF | 63 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 600 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1C152MHD1TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 16 Volts 20% AEC-Q200 | 0In Stock | 1.5 mF | 16 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.655 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1C471MPD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 16 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 20 % | 760 mA | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW2A181MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 180uF AEC-Q200 | 0In Stock | 180 uF | 100 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 790 mA | 120 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E221MPD1CV TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 220 uF | 25 VDC | 8 mm | 11.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1E561MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 25V 105c AEC-Q200 | 0In Stock | 560 uF | 25 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H221MPD1CV TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Capacitor 50V 20% AEC-Q200 Lead Length 3.5mm | 0In Stock | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1C392MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3900uF 16V 20% AEC-Q200 | 0In Stock | 3.9 mF | 16 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.56 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1E681MPD1AL TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 680 uF | 25 VDC | 10 mm | 20 mm | 5000 Hour | 20 % | 1.22 A | - 55 C | + 105 C | Radial | UPW | ||||||||||
Mfr: UPW1J391MHD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 390 uF | 63 VDC | 12.5 mm | 25 mm | 5000 Hour | 20 % | 1.72 A | - 55 C | + 105 C | Radial | UPW | Reel | |||||||||
Mfr: UPW2A391MHD1YQ TTI: UPW2A391MHD1YQ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 390UF 100V 20% AEC-Q200 | 0In Stock | 390 uF | 100 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.26 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1E102MHH1TO TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 105c AEC-Q200 | Not Available Online | 1 mF | 25 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.66 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 |