UHE - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
432 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1H221MPT1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1A152MPD6 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 1.5 mF | 10 VDC | 10 mm | 25 mm | Low Impedance Electrolytic Capacitors | 20 % | 1.65 A | 42 mOhms | - 40 C | + 105 C | Radial | UHE | |||||||||
Mfr: UHE1H332MHDANA TTI: UHE1H332MHDANA Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 3300UF 50V 20% | Not Available Online | 3.3 mF | 50 VDC | Low Impedance Electrolytic Capacitors | 20 % | UHE | Bulk | |||||||||||||||
Mfr: UHE1H102MHD3CV TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 1 mF | 50 VDC | 12.5 mm | 40 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.92 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1V471MHD6TI TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 470 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.4 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1E221MPD1CC TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 220 uF | 25 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 640 mA | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1V221MPD1CM TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 220 uF | 35 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | - 40 C | + 105 C | Straight | Radial | UHE |