UCS, UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
652 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCS2D330MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 20% 200V High Ripple Current | 0In Stock | 33 uF | 200 VDC | General Purpose Electrolytic Capacitors | 20 % | Radial | UCS | Ammo Pack | ||||||||||||||
Mfr: UPW0J272MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 2700uF AEC-Q200 | 0In Stock | 2.7 mF | 6.3 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | 35 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C472MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF AEC-Q200 | 0In Stock | 4.7 mF | 16 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.74 A | 20 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H102MHD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1 mF | 50 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.235 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UCS2D100MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200Volts 10uF 10X16 '20% | 0In Stock | 10 uF | 200 VDC | 10 mm | 16 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 320 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UPW1C681MPD6TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 680 uF | 16 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | - 55 C | + 105 C | Straight | Radial | UPW | Ammo Pack | ||||||
Mfr: UPW1V182MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 35 Volts 20% AEC-Q200 | 0In Stock | 1.8 mF | 35 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.49 A | 28 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J821MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 63V 20% AEC-Q200 | 0In Stock | 820 uF | 63 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.59 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW2A330MPD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 33uF AEC-Q200 | 0In Stock | 33 uF | 100 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 360 mA | 450 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UCS2C100MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 160 Volts 20% | 0In Stock | 10 uF | 160 VDC | 10 mm | 16 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 320 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW0J561MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 20% 6.3V AEC-Q200 | 0In Stock | 560 uF | 6.3 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | - 55 C | + 105 C | Cut | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1J331MHD1CM TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 330 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.29 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1J121MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63volts 120uF AEC-Q200 | Not Available Online | 120 uF | 63 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 600 mA | 194 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UCS2V680MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350volts 68uF 18X20 20% | 0In Stock | 68 uF | 350 VDC | 18 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.375 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UPW0J472MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF AEC-Q200 | 0In Stock | 4.7 mF | 6.3 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A152MPD6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 10 Volts 20% AEC-Q200 | 0In Stock | 1.5 mF | 10 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Reel | |||||
Mfr: UPW1E222MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% AEC-Q200 | 0In Stock | 2.2 mF | 25 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.49 A | 28 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Reel | ||||
Mfr: UPW1V102MHD1CM TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1 mF | 35 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.95 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW0J122MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 20% 6.3V AEC-Q200 | 0In Stock | 1.2 mF | 6.3 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW0J681MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 6.3V 20% AEC-Q200 | 0In Stock | 680 uF | 6.3 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 755 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW0J682MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6800uF 6.3V 20% AEC-Q200 | 0In Stock | 6.8 mF | 6.3 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.56 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1H471MHD1CV TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Capacitor 50V 20% AEC-Q200 Lead Length 3.5mm | 0In Stock | 470 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.5 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1J181MHD6TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 180uF 63 Volts 20% AEC-Q200 | 0In Stock | 180 uF | 63 VDC | 12.5 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.02 A | 150 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UCS2E680MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 250 Volts 20% | 0In Stock | 68 uF | 250 VDC | General Purpose Electrolytic Capacitors | 20 % | Radial | UCS | Ammo Pack | ||||||||||||||
Mfr: UCS2W220MHD1CC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 22 uF | 450 VDC | General Purpose Electrolytic Capacitors | 20 % | Cut | Radial | UCS |