UHE - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
432 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE2A471MHD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 100 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.9 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE2A331MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100 Volts 20% | 0In Stock | 330 uF | 100 VDC | 18 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.28 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1C392MHD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 3.9 mF | 16 VDC | 12.5 mm | 40 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.35 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1C681MPD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 105C 10X16 5LS | 0In Stock | 680 uF | 16 VDC | 10 mm | 16 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE1E222MHD6CM TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 2.2 mF | 25 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.88 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1E471MPD6CM TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1V102MHD1TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% | 0In Stock | 1 mF | 35 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.23 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE0J122MPD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 6.3 Volts 20% | 0In Stock | 1.2 mF | 6.3 VDC | 10 mm | 16 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE0J103MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF | 0In Stock | 10 mF | 6.3 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.61 A | 15 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE0J472MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF 105c 12.5x31.5 5LS | 0In Stock | 4.7 mF | 6.3 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.65 A | 24 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
0In Stock | 680 uF | 63 VDC | 12.5 mm | 40 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.28 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||||
Mfr: UHE1J181MHD6TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 180uF 20% 63V Low Impedance | 0In Stock | 180 uF | 63 VDC | 12.5 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 518 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1E331MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25 Volts 20% | 0In Stock | 330 uF | 25 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1A681MPD6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 10 Volts 20% | 0In Stock | 680 uF | 10 VDC | 10 mm | 12.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 840 mA | 80 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE0J681MPD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 680 uF | 6.3 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 640 mA | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE0J681MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 680 uF | 6.3 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 640 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1A123MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 12000uF 105c 18x40 7.5LS | 0In Stock | 12 mF | 10 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 4.28 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE1C272MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2700uF 20% L/S=5mm | 0In Stock | 2.7 mF | 16 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.65 A | 24 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A102MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V 20% Mini Size, Low Imped | 0In Stock | 1 mF | 10 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE0J272MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 2.7 mF | 6.3 VDC | 16 mm | 15 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.94 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1J331MHD1TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63 Volts 20% | 0In Stock | 330 uF | 63 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 875 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1V101MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 100 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 640 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1H561MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 50 Volts 20% | 0In Stock | 560 uF | 50 VDC | 18 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.95 A | 54 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1A392MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 3900uF 105c 12.5X31.5 7.5LS | 0In Stock | 3.9 mF | 10 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.65 A | 24 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A331MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 105c 18x20 7.5LS | 0In Stock | 330 uF | 100 VDC | 12.5 mm | 40 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.28 A | 71 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk |