UCS, UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
652 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW0J472MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF AEC-Q200 | 0In Stock | 4.7 mF | 6.3 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A152MPD6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 10 Volts 20% AEC-Q200 | 0In Stock | 1.5 mF | 10 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Reel | |||||
Mfr: UPW1E222MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% AEC-Q200 | 0In Stock | 2.2 mF | 25 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.49 A | 28 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Reel | ||||
Mfr: UCS2C330MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 33uF 10X20 20% | 0In Stock | 33 uF | 160 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 650 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2E330MHD1TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 250 Volts 20% | 0In Stock | 33 uF | 250 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 800 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2W220MHD1CV TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 22 uF | 450 VDC | General Purpose Electrolytic Capacitors | 20 % | Cut | Radial | UCS | Reel | |||||||||||||
Mfr: UPW0J821MPD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 820uF AEC-Q200 | 0In Stock | 820 uF | 6.3 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 755 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW0J822MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 8200uF AEC-Q200 | 0In Stock | 8.2 mF | 6.3 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.01 A | 18 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A331MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 10 Volts 20% AEC-Q200 | 0In Stock | 330 uF | 10 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1A822MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 8200uF AEC-Q200 | 0In Stock | 8.2 mF | 10 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.15 A | 16 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E151MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 25V 20% AEC-Q200 | 0In Stock | 150 uF | 25 VDC | 8 mm | 11.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1J821MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 820uF AEC-Q200 | 0In Stock | 820 uF | 63 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.67 A | 43 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E681MPD1CT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 680 uF | 25 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1H121MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 50V 20% AEC-Q200 | 0In Stock | 120 uF | 50 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 635 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1H391MHD1TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 50 Volts 20% AEC-Q200 | 0In Stock | 390 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.48 A | 63 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J471MHD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 63 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.72 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1A681MPD6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 10 Volts 20% AEC-Q200 | 0In Stock | 680 uF | 10 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Reel | ||||
Mfr: UPW1C122MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 16 Volts 20% AEC-Q200 | 0In Stock | 1.2 mF | 16 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | 45 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H820MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 20% 50V AEC-Q200 | 0In Stock | 82 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 485 mA | - 55 C | + 105 C | Cut | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UCS2V101MHD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 100 uF | 350 VDC | General Purpose Electrolytic Capacitors | 20 % | Snap In | Radial | UCS | Bulk | |||||||||||||
Mfr: UCS2V101MHD1CT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 100 uF | 350 VDC | General Purpose Electrolytic Capacitors | 20 % | Cut | Radial | UCS | ||||||||||||||
Mfr: UPW1A822MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 8200uF AEC-Q200 | 0In Stock | 8.2 mF | 10 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.635 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW1A392MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 3900uF AEC-Q200 | 0In Stock | 3.9 mF | 10 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.21 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW1V221MPD6TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 20% 35V AEC-Q200 | 0In Stock | 220 uF | 35 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UCS2D220MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200volts 22uF 10X20 20% | 0In Stock | 22 uF | 200 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 500 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk |