LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU2C681MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 680uF 105c 20x45x10L/S | 0In Stock | 680 uF | 160 VDC | 20 mm (0.787 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.7 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1C183MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 18000uF 105c 30x30x10L/S | 0In Stock | 18 mF | 16 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1CA183DA | ||||
Mfr: LGU1C223MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 22000uF 105c 30x35x10L/S | 0In Stock | 22 mF | 16 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.39 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1CA223DA | ||||
Mfr: LGU2F391MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 390uF 105c 30x35x10L/S | 0In Stock | 390 uF | 315 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.47 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1H123MELC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50volts 12000uF 105c 35x45x10L/S | 0In Stock | 12 mF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.56 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECE-C1HA123EA | ||||
Mfr: LGU1J152MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 1500uF 105c 22x30x10L/S | 0In Stock | 1.5 mF | 63 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.47 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA152BA | ||||
Mfr: LGUW6121MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420volts 120uF 105c 20x40x10L/S | 0In Stock | 120 uF | 420 VDC | 20 mm (0.787 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2Z561MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180volts 560uF 20% | 0In Stock | 560 uF | 180 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.67 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2Z681MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180volts 680uF 20% | 0In Stock | 680 uF | 180 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.78 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2Z821MELC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180volts 820uF 20% | 0In Stock | 820 uF | 180 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.04 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2P391MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220volts 390uF 105c 25x30x10L/S | 0In Stock | 390 uF | 220 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.4 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2P561MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220volts 560uF 105c 25x40x10L/S | 0In Stock | 560 uF | 220 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.7 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2P821MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220volts 820uF 105c 30x40x10L/S | 0In Stock | 820 uF | 220 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2E271MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 270uF 105c 22x35x10L/S | 0In Stock | 270 uF | 250 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.18 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2EA271BA | ||||
Mfr: LGU2E331MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 330uF 105c 20x40x10L/S | 0In Stock | 330 uF | 250 VDC | 20 mm (0.787 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.2 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2E391MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 390uF 105c 20x50x10L/S | 0In Stock | 390 uF | 250 VDC | 20 mm (0.787 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.45 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2F101MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 100uF 105c 20x30x10L/S | 0In Stock | 100 uF | 315 VDC | 20 mm (0.787 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 690 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2F151MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 150uF 105c 20x35x10L/S | 0In Stock | 150 uF | 315 VDC | 20 mm (0.787 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 820 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1V562MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 5600uF 105c 30x25x10L/S | 0In Stock | 5.6 mF | 35 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.12 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA562DA | ||||
Mfr: LGU1V822MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 8200uF 105c 30x30x10L/S | 0In Stock | 8.2 mF | 35 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.75 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA822DA | ||||
Mfr: LGU1K152MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 1500uF 105c 25x25x10L/S | 0In Stock | 1.5 mF | 80 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.62 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA152CA | ||||
Mfr: LGU1K272MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 2700uF 105c 25x40x10L/S | 0In Stock | 2.7 mF | 80 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.43 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2F271MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 270uF 105c 22x45x10L/S | 0In Stock | 270 uF | 315 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.16 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2A182MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 1800uF 0.2 25x40 105c | 0In Stock | 1.8 mF | 100 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.28 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA182CA | ||||
Mfr: LGU1C183MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 18000uF 105c 22x45x10L/S | 0In Stock | 18 mF | 16 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.98 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1CA183BA |