LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU1K182MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 1800uF 105c 22x35x10L/S | 0In Stock | 1.8 mF | 80 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.83 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA182BA | ||||
Mfr: LGU2C331MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 330uF 105c 20x30x10L/S | 0In Stock | 330 uF | 160 VDC | 20 mm (0.787 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.2 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2C561MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 560uF 105c 20x40x10L/S | 0In Stock | 560 uF | 160 VDC | 20 mm (0.787 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.5 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2C821MELC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 820uF 105c 35x25x10L/S | 0In Stock | 820 uF | 160 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.04 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2Z561MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180volts 560uF 20% | 0In Stock | 560 uF | 180 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.67 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2D391MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 390uF 105c 20x40x10L/S | 0In Stock | 390 uF | 200 VDC | 20 mm (0.787 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.31 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2DA391DA | ||||
Mfr: LGU1K272MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 2700uF 105c 30x30x10L/S | 0In Stock | 2.7 mF | 80 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.43 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1C223MESA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 22 mF | 16 VDC | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 40 C | + 105 C | LGU | Bulk | |||||||||
Mfr: LGU1V103MESB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 10 mF | 35 VDC | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 40 C | + 105 C | LGU | Bulk | |||||||||
Mfr: LGU2E331MESY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 330 uF | 250 VDC | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | - 40 C | + 105 C | LGU | Bulk | |||||||||
Mfr: LGU2Z681MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180volts 680uF 20% | 0In Stock | 680 uF | 180 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.78 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1H562MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50volts 5600uF 105c 30x30x10L/S | 0In Stock | 5.6 mF | 50 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.95 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1J392MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 3900uF 105c 30x35x10L/S | 0In Stock | 3.9 mF | 63 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.55 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1J562MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 5600uF 105c 30x40x10L/S | 0In Stock | 5.6 mF | 63 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.28 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-HC1J562KJ | ||||
Mfr: LGU1K182MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 1800uF 105c 25x30x10L/S | 0In Stock | 1.8 mF | 80 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.86 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1K182MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 1800uF 105c 30x25x10L/S | 0In Stock | 1.8 mF | 80 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.81 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA182DA | ||||
Mfr: LGU2W181MELA TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450volts 180uF 0.2L/S | Not Available Online | 180 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-HC2W181JA EET-HC2W181CA EET-ED2W181CA ECO-S2WB181CA | ||||
Mfr: LGU2G121MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 120uF 105c 20x40x10L/S | 0In Stock | 120 uF | 400 VDC | 20 mm (0.787 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2GA121DA | ||||
Mfr: LGU2A152MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 1500uF 0.2 22x45 105c | 0In Stock | 1.5 mF | 100 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.99 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA152EA | ||||
Mfr: LGU2C681MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 680uF 105c 20x45x10L/S | 0In Stock | 680 uF | 160 VDC | 20 mm (0.787 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.7 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1C183MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 18000uF 105c 30x30x10L/S | 0In Stock | 18 mF | 16 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1CA183DA | ||||
Mfr: LGU1C223MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 22000uF 105c 30x35x10L/S | 0In Stock | 22 mF | 16 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.39 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1CA223DA | ||||
Mfr: LGU2F391MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 390uF 105c 30x35x10L/S | 0In Stock | 390 uF | 315 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.47 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1H123MELC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50volts 12000uF 105c 35x45x10L/S | 0In Stock | 12 mF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.56 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECE-C1HA123EA | ||||
Mfr: LGU1J152MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 1500uF 105c 22x30x10L/S | 0In Stock | 1.5 mF | 63 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.47 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA152BA |