UCS, UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
652 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW0J821MPD1TD TTI: UPW0J821MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 820 uF | 6.3 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UCS2C470MPD TTI: UCS2C470MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 47uF 10X20 20% | 0In Stock | 47 uF | 160 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 750 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2C820MHD TTI: UCS2C820MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 82uF 12.5X20 20% | 0In Stock | 82 uF | 160 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.275 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UPW1E821MPD TTI: UPW1E821MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 820uF AEC-Q200 | 0In Stock | 820 uF | 25 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | 45 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J221MPD6 TTI: UPW1J221MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF AEC-Q200 | 0In Stock | 220 uF | 63 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 130 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A122MPD TTI: UPW1A122MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1200uF AEC-Q200 | 0In Stock | 1.2 mF | 10 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A222MPD6 TTI: UPW1A222MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200 | 0In Stock | 2.2 mF | 10 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | 35 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J680MPD1TA TTI: UPW1J680MPD1TA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 63V 20% AEC-Q200 | 0In Stock | 68 uF | 63 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 405 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1H152MHD6 TTI: UPW1H152MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 | 0In Stock | 1.5 mF | 50 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.79 A | 25 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H681MHD1TO TTI: UPW1H681MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 50 Volts 20% AEC-Q200 | 0In Stock | 680 uF | 50 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.84 A | 50 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UCS2V680MHD TTI: UCS2V680MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350volts 68uF 16X25 20% | 0In Stock | 68 uF | 350 VDC | 16 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.4 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UPW0J471MPD TTI: UPW0J471MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 470uF AEC-Q200 | 0In Stock | 470 uF | 6.3 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V561MPD TTI: UPW1V561MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 560uF AEC-Q200 | 0In Stock | 560 uF | 35 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | 45 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A391MHD TTI: UPW2A391MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 390uF AEC-Q200 | 0In Stock | 390 uF | 100 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.26 A | 83 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E392MHD TTI: UPW1E392MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 3900uF AEC-Q200 | 0In Stock | 3.9 mF | 25 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.15 A | 16 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E681MPD1TD TTI: UPW1E681MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 25V AEC-Q200 | 0In Stock | 680 uF | 25 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UCS2D680MHD1TO TTI: UCS2D680MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 200 Volts 20% | 0In Stock | 68 uF | 200 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.3 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UCS2D101MHD1TN TTI: UCS2D101MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 200 Volts 20% | 0In Stock | 100 uF | 200 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.42 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW1C821MPD1TD TTI: UPW1C821MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 16V 105c AEC-Q200 | 0In Stock | 820 uF | 16 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1A102MPD6 TTI: UPW1A102MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF AEC-Q200 | 0In Stock | 1 mF | 10 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | 65 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C392MHD6 TTI: UPW1C392MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 3900uF AEC-Q200 | 0In Stock | 3.9 mF | 16 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.49 A | 28 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UCS2D221MHD1TN TTI: UCS2D221MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 200V 20% | 0In Stock | 220 uF | 200 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 2.365 A | - 40 C | + 105 C | Straight | Radial | UCS | Reel | ||||||
Mfr: UPW1A272MHD1TO TTI: UPW1A272MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2700UF 10V AEC-Q200 | 0In Stock | 2.7 mF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.945 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UCS2G820MHD TTI: UCS2G820MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 400volts 82uF 18X25 20% | 0In Stock | 82 uF | 400 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.525 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UPW1E332MHD6TN TTI: UPW1E332MHD6TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25 Volts 20% AEC-Q200 | 0In Stock | 3.3 mF | 25 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 20 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack |