UCS, UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
652 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW0J103MHD TTI: UPW0J103MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF AEC-Q200 | 0In Stock | 10 mF | 6.3 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.15 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW1H331MPD6 TTI: UPW1H331MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF AEC-Q200 | 0In Stock | 330 uF | 50 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.61 A | 60 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C681MPD6 TTI: UPW1C681MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 680uF AEC-Q200 | 0In Stock | 680 uF | 16 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | 65 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C222MHD1TO TTI: UPW1C222MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16 Volts 20% AEC-Q200 | 0In Stock | 2.2 mF | 16 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.945 A | 30 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E222MHD3 TTI: UPW1E222MHD3 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 | 0In Stock | 2.2 mF | 25 VDC | 12.5 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E561MPD TTI: UPW1E561MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 560uF AEC-Q200 | 0In Stock | 560 uF | 25 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H121MPD TTI: UPW1H121MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 120uF AEC-Q200 | 0In Stock | 120 uF | 50 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 635 mA | 155 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UCS2V680MHD1TN TTI: UCS2V680MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 350V 20% | 0In Stock | 68 uF | 350 VDC | 18 mm | 25 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.47 A | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW1A331MPD TTI: UPW1A331MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 330uF AEC-Q200 | 0In Stock | 330 uF | 10 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C221MPD1TA TTI: UPW1C221MPD1TA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 16 Volts 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW0J122MPD1TD TTI: UPW0J122MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 1.2 mF | 6.3 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | 65 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J331MHD1TD TTI: UPW1J331MHD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63 Volts 20% AEC-Q200 | 0In Stock | 330 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.29 A | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UCS2E100MPD TTI: UCS2E100MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 250V 20% 10X20 20% | 0In Stock | 10 uF | 250 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 350 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2D330MPD TTI: UCS2D330MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200Volts 33uF 10X20 20% | 0In Stock | 33 uF | 200 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 650 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UCS2G220MHD1TO TTI: UCS2G220MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 400 Volts 20% | 0In Stock | 22 uF | 400 VDC | 12.5 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 760 mA | - 40 C | + 105 C | Straight | Radial | UCS | Ammo Pack | ||||||
Mfr: UPW1A272MHD TTI: UPW1A272MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2700uF AEC-Q200 | 0In Stock | 2.7 mF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.945 A | 30 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C152MHD TTI: UPW1C152MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1500uF AEC-Q200 | 0In Stock | 1.5 mF | 16 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.655 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E221MPD1TA TTI: UPW1E221MPD1TA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25 Volts 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UCS2E220MPD TTI: UCS2E220MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 22uF 10X20 20% | 0In Stock | 22 uF | 250 VDC | 10 mm | 20 mm | 5 mm | General Purpose Electrolytic Capacitors | 8000 Hour | 20 % | 500 mA | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UPW1C332MHD1TN TTI: UPW1C332MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 16V AEC-Q200 | 0In Stock | 3.3 mF | 16 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1C122MPD TTI: UPW1C122MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1200uF AEC-Q200 | 0In Stock | 1.2 mF | 16 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | 45 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A392MHD TTI: UPW1A392MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 3900uF AEC-Q200 | 0In Stock | 3.9 mF | 10 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.51 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UCS2C101MHD TTI: UCS2C101MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 100uF 12.5X25 20% | 0In Stock | 100 uF | 160 VDC | 12.5 mm | 25 mm | 5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.42 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk | ||||||
Mfr: UPW1H820MPD TTI: UPW1H820MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 82uF AEC-Q200 | 0In Stock | 82 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 485 mA | 234 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UCS2V470MHD TTI: UCS2V470MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350volts 47uF 16X20 20% | 0In Stock | 47 uF | 350 VDC | 16 mm | 20 mm | 7.5 mm | General Purpose Electrolytic Capacitors | 10000 Hour | 20 % | 1.08 A | - 40 C | + 105 C | Straight | Radial | UCS | Bulk |