LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU2W121MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 120uF 105c 20x50x10L/S | 0In Stock | 120 uF | 450 VDC | 20 mm (0.787 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2F221MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 220uF 105c 25x30x10L/S | 0In Stock | 220 uF | 315 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.04 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2F271MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 270uF 105c 30x25x10L/S | 0In Stock | 270 uF | 315 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.16 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2G151MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 20x45x10L/S | 0In Stock | 150 uF | 400 VDC | 20 mm (0.787 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 830 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGUW6560MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420volts 56uF 105c 20x25x10L/S | 0In Stock | 56 uF | 420 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 510 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGUW6121MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420volts 120uF 105c 25x30x10L/S | 0In Stock | 120 uF | 420 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2W820MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 82uF 105c 20x35x10L/S | 0In Stock | 82 uF | 450 VDC | 20 mm (0.787 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 640 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2P331MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220volts 330uF 105c 20x40x10L/S | 0In Stock | 330 uF | 220 VDC | 20 mm (0.787 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.25 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2P391MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220volts 390uF 105c 20x45x10L/S | 0In Stock | 390 uF | 220 VDC | 20 mm (0.787 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.4 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1C153MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 15000uF 105c 22x40x10L/S | 0In Stock | 15 mF | 16 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.68 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1E153MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 15000uF 105c 25x45x10L/S | 0In Stock | 15 mF | 25 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.27 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA153CA | ||||
Mfr: LGU1E153MELC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 15000uF 105c 35x30x10L/S | 0In Stock | 15 mF | 25 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.26 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA153EA | ||||
Mfr: LGU1V562MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 5600uF 105c 22x35x10L/S | 0In Stock | 5.6 mF | 35 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.13 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA562BA | ||||
Mfr: LGU1H562MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50volts 5600uF 105c 22x50x10L/S | 0In Stock | 5.6 mF | 50 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.89 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1HA562EA | ||||
Mfr: LGUW6221MELC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420volts 220uF 105c | 0In Stock | 220 uF | 420 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.1 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1C223MELA TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 16volts 22000uF 105c | Not Available Online | 22 mF | 16 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.4 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1CA223CA | ||||
Mfr: LGU1E822MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 8200uF 105c 22x35x10L/S | 0In Stock | 8.2 mF | 25 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.14 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA822BA | ||||
Mfr: LGU1J332MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 3300uF 105c 30x30x10L/S | 0In Stock | 3.3 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.24 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA332DA | ||||
Mfr: LGU2D561MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 560uF 105c 20x50x10L/S | 0In Stock | 560 uF | 200 VDC | 20 mm (0.787 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.58 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2E391MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 390uF 105c 30x25x10L/S | 0In Stock | 390 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.49 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2E391DA ECO-S2EB391DA | ||||
Mfr: LGU2G680MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 68uF 105c 20x30x10L/S | 0In Stock | 68 uF | 400 VDC | 20 mm (0.787 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 560 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2GA680BA | ||||
Mfr: LGUW6101MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420volts 100uF 105c 22x30x10L/S | 0In Stock | 100 uF | 420 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 700 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1K332MELC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 3300uF 105c 35x30x10L/S | 0In Stock | 3.3 mF | 80 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.71 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA332EA | ||||
Mfr: LGU2A152MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 1500uF 0.2 30x30 105c | 0In Stock | 1.5 mF | 100 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA152EA | ||||
Mfr: LGU2E331MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 330uF 105c 30x25x10L/S | 0In Stock | 330 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk |