UHE - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
432 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1A562MHD3TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 5.6 mF | 10 VDC | 12.5 mm | 40 mm | 5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.35 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1C102MPD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1 mF | 16 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.4 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1C272MHD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 2.7 mF | 16 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.65 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1J181MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 180uF 10x20 20% 5LS | 0In Stock | 180 uF | 63 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 518 mA | 210 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A181MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 180 uF | 100 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 875 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1C471MPD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1E471MPD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1E821MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 25 Volts 20% | 0In Stock | 820 uF | 25 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.65 A | 42 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE0J122MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1.2 mF | 6.3 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1A332MHD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 3.3 mF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.23 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE0J123MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 12000uF 20% | 0In Stock | 12 mF | 6.3 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 4.08 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE0J392MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 3900uF 20% | 0In Stock | 3.9 mF | 6.3 VDC | 18 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.23 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE1J102MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 18x31.5 20% 7.5LS | 0In Stock | 1 mF | 63 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.9 A | 47 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J121MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 120 uF | 63 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 408 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1J271MHD3 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 270uF 105c 16x15 5LS | 0In Stock | 270 uF | 63 VDC | 16 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 740 mA | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE1E182MHD6CC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1.8 mF | 25 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.65 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1C222MHD1TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16 Volts 20% | 0In Stock | 2.2 mF | 16 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.23 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1C472MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 16V 20% Mini Size, Low Imped | 0In Stock | 4.7 mF | 16 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.45 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1V182MHD3TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 35V 20% Mini Size, Low Imped | 0In Stock | 1.8 mF | 35 VDC | 18 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.35 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1V331MPD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 330 uF | 35 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.21 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE1A122MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 10 Volts 20% | 0In Stock | 1.2 mF | 10 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.4 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1V681MHD6TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35 Volts 20% | 0In Stock | 680 uF | 35 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 35 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE2A271MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 270uF 100 Volts 20% | 0In Stock | 270 uF | 100 VDC | 16 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.14 A | 73 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A391MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 390uF 105c 18x25 7.5LS | 0In Stock | 390 uF | 100 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.65 A | 54 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A821MHD1CT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 820 uF | 100 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.47 A | - 40 C | + 105 C | Straight | Radial | UHE |