UQC - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UQCSVA0R8BAT2A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 0.8 pF | 250 VDC | C0G (NP0) | 0.1 pF | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.89 mm (0.035 in) | RF Microwave / High Q Capacitors | UQ |