LD Series - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
4,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LD025C222KAB2A\500 TTI: LD025C222KAB2A\500 KYOCERA AVX Availability: 500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 10% Tol | 500In Stock | 2.2 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD035C102KAB2A TTI: LD035C102KAB2A\500 KYOCERA AVX Availability: 3,500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% Tol | 3,500In Stock | 1 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD035A102FAB2A\500 TTI: LD035A102FAB2A\500 KYOCERA AVX Availability: 1,500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 1% Tol | 1,500In Stock | 1 nF | 50 VDC | C0G (NP0) | 1 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD035A4R7KAB2A TTI: LD035A4R7KAB2A KYOCERA AVX Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0603 1 0% Tol | 4,000In Stock | 4.7 pF | 50 VDC | C0G (NP0) | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD032C102KAB2A TTI: LD032C102KAB2A KYOCERA AVX Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF X7R 0603 10% Tol | 4,000In Stock | 1 nF | 200 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD106D107MAB2A TTI: LD106D107MAB2A\500 KYOCERA AVX Availability: 500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 6.3V 20% 1210 | 500In Stock | 100 uF | 6.3 VDC | X5R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD03YC105KAB2A TTI: LD03YC105KAB2A\500 KYOCERA AVX Availability: 32,500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10% | 32,500In Stock | 1 uF | 16 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.94 mm (0.037 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD036C225KAB2A TTI: LD036C225KAB2A KYOCERA AVX Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10% Tol | 4,000In Stock | 2.2 uF | 6.3 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.94 mm (0.037 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD035C472KAB2A TTI: LD035C472KAB2A KYOCERA AVX Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0603 10% | 4,000In Stock | 4.7 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD052C103KAB2A TTI: LD052C103KAB2A KYOCERA AVX Availability: 32,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 200V .01uF X7R 0805 10% Tol | 32,000In Stock | 10 nF | 200 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD105C105KAB2A TTI: LD105C105KAB2A. KYOCERA AVX Availability: 1,600In StockCut Tape Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF 10% 1210 X7R | 1,600In Stock | 1 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.29 mm (0.09 in) | General Type MLCCs | LD Series | Cut Tape | |||
Mfr: LD035C103JAB2A TTI: LD035C103JAB2A KYOCERA AVX Availability: 12,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF X7R 0603 5 % Tol | 12,000In Stock | 10 nF | 50 VDC | X7R | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD05YC475KAB2A TTI: LD05YC475KAB2A. KYOCERA AVX Availability: 80In StockCut Tape Multilayer Ceramic Capacitors MLCC - SMD/SMT 16volts 4.7uF 10% 0805 X7R | 80In Stock | 4.7 uF | 16 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.52 mm (0.06 in) | General Type MLCCs | LD Series | Cut Tape | |||
Mfr: LD06YC105KAB2A. TTI: LD06YC105KAB2A. KYOCERA AVX Availability: 1,400In StockCut Tape Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 10% 1206 | 1,400In Stock | 1 uF | 16 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | LD Series | Cut Tape | |||||||
Mfr: LD201C475KAB2A TTI: LD201C475KAB2A. KYOCERA AVX Availability: 500In StockCut Tape Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 100V 10% 2220 | 500In Stock | 4.7 uF | 100 VDC | X7R | 10 % | 2220 | 5750 | SMD/SMT | Standard | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2.79 mm (0.11 in) | General Type MLCCs | LD Series | Cut Tape | |||
Mfr: LD06YC106KAB2A. TTI: LD06YC106KAB2A. KYOCERA AVX Availability: 1,720In StockCut Tape Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 10% 1206 | 1,720In Stock | 10 uF | 16 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | LD Series | Cut Tape | |||||||
Mfr: LD105C475KAB2A. TTI: LD105C475KAB2A. KYOCERA AVX Availability: 950In StockCut Tape Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 50V 10% 1210 | 950In Stock | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | LD Series | Cut Tape | |||||||
Mfr: LD103C106KAB2A TTI: LD103C106KAB2A KYOCERA AVX Availability: 0In Stock143,000 On Order Expected 15-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 10 % | 0In Stock143,000 On Order Expected 15-Dec-26 | 10 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD035C103KAB2A TTI: LD035C103KAB2A KYOCERA AVX Availability: 0In Stock140,000 On Order Expected 21-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10% A 581-LD035C103KAB4A | 0In Stock140,000 On Order Expected 21-Jan-27 | 10 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD025A120FAB2A TTI: LD025A120FAB2A KYOCERA AVX Availability: 0In Stock70,000 On Order Expected 08-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF C0G 0402 1% | 0In Stock70,000 On Order Expected 08-Jan-27 | 12 pF | 50 VDC | C0G (NP0) | 1 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD061C105KAB2A TTI: LD061C105KAB2A\500 KYOCERA AVX Availability: 0In Stock1,500 On Order Expected 14-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10 % Tol | 0In Stock1,500 On Order Expected 14-Jan-27 | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD05ZC106KAB2A TTI: LD05ZC106KAB2A KYOCERA AVX Availability: 2,000In Stock42,000 On Order Expected 04-Nov-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10 % | 2,000In Stock42,000 On Order Expected 04-Nov-26 | 10 uF | 10 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD121C225KAB2A TTI: LD121C225KAB2A KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 21-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10% Tol | 0In Stock10,000 On Order Expected 21-Jan-27 | 2.2 uF | 100 VDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 2.79 mm (0.11 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD05YC105KAB2A TTI: LD05YC105KAB2A KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 29-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10% Tol | 0In Stock10,000 On Order Expected 29-Jan-27 | 1 uF | 16 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD051C103KAB2A TTI: LD051C103KAB2A KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 06-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01uF X7R 0805 10% Tol A 581-LD051C103KAB4A | 0In Stock4,000 On Order Expected 06-Jan-27 | 10 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | General Type MLCCs | LD Series | Reel |