LD Series - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
4,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LD051C104KAB2A TTI: LD051C104KAB2A KYOCERA AVX Availability: 18,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 10% | 18,000In Stock | 100 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD025A150JAB2A TTI: LD025A150JAB2A KYOCERA AVX Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0402 5% Tol | 10,000In Stock | 15 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD035A102FAB2A TTI: LD035A102FAB2A KYOCERA AVX Availability: 76,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 1% | 76,000In Stock | 1 nF | 50 VDC | C0G (NP0) | 1 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD055C104JAB2A TTI: LD055C104JAB2A KYOCERA AVX Availability: 12,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5 % A 581-LD055C104JAB4A | 12,000In Stock | 100 nF | 50 VDC | X7R | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD023C682KAB2A TTI: LD023C682KAB2A KYOCERA AVX Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF X7R 0402 10% | 10,000In Stock | 6.8 nF | 25 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD025A151FAB2A TTI: LD025A151FAB2A\500 KYOCERA AVX Availability: 3,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 0402 1 % Tol | 3,000In Stock | 150 pF | 50 VDC | C0G (NP0) | 1 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD05ZC105KAB2A TTI: LD05ZC105KAB2A\500 KYOCERA AVX Availability: 3,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10% Tol | 3,000In Stock | 1 uF | 10 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD036C225KAB2A TTI: LD036C225KAB2A\500 KYOCERA AVX Availability: 7,500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10% Tol | 7,500In Stock | 2.2 uF | 6.3 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.94 mm (0.037 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD025A220JAB2A TTI: LD025A220JAB2A KYOCERA AVX Availability: 20,000In Stock20,000 On Order Expected 29-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 5% | 20,000In Stock20,000 On Order Expected 29-Dec-26 | 22 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD02YC223KAB2A TTI: LD02YC223KAB2A KYOCERA AVX Availability: 3,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V .022uF X7R 0402 10% Tol | 3,000In Stock | 22 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD031C103KAB2A TTI: LD031C103KAB2A KYOCERA AVX Availability: 44,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% A 581-LD031C103KAB4A | 44,000In Stock | 10 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD125C105KAB2A TTI: LD125C105KAB2A KYOCERA AVX Availability: 38,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1812 10% Tol A 581-LD125C105KAB4A | 38,000In Stock | 1 uF | 50 VDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 1.27 mm (0.05 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD03YC104JAB2A TTI: LD03YC104JAB2A KYOCERA AVX Availability: 8,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 5 % | 8,000In Stock | 100 nF | 16 VDC | X7R | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD05YC475MAB2A TTI: LD05YC475MAB2A KYOCERA AVX Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 2 0% Tol | 1,000In Stock | 4.7 uF | 16 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.52 mm (0.06 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD101C104KAB2A TTI: LD101C104KAB2A KYOCERA AVX Availability: 8,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 1210 1 0% Tol A 581-LD101C104KAB4A | 8,000In Stock | 100 nF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.94 mm (0.037 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD02YC223KAB2A TTI: LD02YC223KAB2A\500 KYOCERA AVX Availability: 3,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V .022uF X7R 0402 10% Tol | 3,000In Stock | 22 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD035A331FAB2A TTI: LD035A331FAB2A KYOCERA AVX Availability: 4,000In Stock8,000 On Order Expected 10-Nov-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0603 1 % Tol | 4,000In Stock8,000 On Order Expected 10-Nov-26 | 330 pF | 50 VDC | C0G (NP0) | 1 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD05ZC684KAB2A TTI: LD05ZC684KAB2A KYOCERA AVX Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V .68uF X7R 0805 1 0% Tol | 2,000In Stock | 680 nF | 10 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD02YC153KAB2A TTI: LD02YC153KAB2A KYOCERA AVX Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.015uF X7R 0402 10% | 10,000In Stock | 15 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD035A102JAB2A TTI: LD035A102JAB2A KYOCERA AVX Availability: 8,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 5% Tol | 8,000In Stock | 1 nF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD02YD104KAB2A TTI: LD02YD104KAB2A KYOCERA AVX Availability: 50,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X5R 0402 10 % Tol A 581-LD02YD104K-1KTR | 50,000In Stock | 100 nF | 16 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD026D474KAB2A TTI: LD026D474KAB2A\500 KYOCERA AVX Availability: 500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .47pF X5R 0402 10% Tol | 500In Stock | 470 nF | 6.3 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD025A101FAB2A TTI: LD025A101FAB2A\500 KYOCERA AVX Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 1 % Tol | 1,000In Stock | 100 pF | 50 VDC | C0G (NP0) | 1 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD023C103KAB2A TTI: LD023C103KAB2A\500 KYOCERA AVX Availability: 2,500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF X7R 0402 1 0% Tol | 2,500In Stock | 10 nF | 25 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | General Type MLCCs | LD Series | Reel | |||
Mfr: LD035A151JAB2A TTI: LD035A151JAB2A KYOCERA AVX Availability: 16,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 0603 5 % Tol A 581-LD035A151JAB4A | 16,000In Stock | 150 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | General Type MLCCs | LD Series | Reel |