ELH - KEMET - Aluminum Electrolytic Capacitors - Snap In
191 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LH687M400AT3AAKPLP TTI: ELH687M400AT3AA KEMET Availability: 200In Stock1,000 On Order Expected 14-Jul-26 Aluminum Electrolytic Capacitors - Snap In 400V 680uF 20% | 200In Stock1,000 On Order Expected 14-Jul-26 | 680 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.5 A | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH687M400AT3AAKPLP LH687M400AT3AA | ||||
Mfr: LH687M400AT3AAKPLP TTI: LH687M400AT3AAKPLP KEMET Availability: 200In Stock1,000 On Order Expected 14-Jul-26 Aluminum Electrolytic Capacitors - Snap In 680UF 400V | 200In Stock1,000 On Order Expected 14-Jul-26 | 680 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.5 A | - 25 C | + 85 C | 2 Pin | ELH | Bulk | ELH687M400AT3AA | ||||
Mfr: LH129M050AS6AAKPLP TTI: ELH129M050AS6AA KEMET Availability: 0In Stock80 On Order Expected 04-Aug-26 Aluminum Electrolytic Capacitors - Snap In 12000UF 50V | 0In Stock80 On Order Expected 04-Aug-26 | 12000 uF | 50 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 2000 Hour | 20 % | 5.6 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH129M050AS6AAKPLP | ||||
Mfr: LH109M035AR4AAKPLP TTI: ELH109M035AR4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 0.01F 20% 85C 12000Hrs | 0In Stock | 10000 uF | 35 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 3.5 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH109M035AR4AAKPLP LH109M035AR4AA | ||||
Mfr: LH478M063AR4AVKPLP TTI: ELH478M063AR4AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 25x40 85C | 0In Stock | 4700 uF | 63 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 3.35 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH478M063AR4AVKPLP LH478M063AR4AV | ||||
Mfr: LH338M050AQ2AAKPLP TTI: ELH338M050AQ2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 50Volts 85C 20% SNAP IN | 0In Stock | 3300 uF | 50 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.35 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH338M050AQ2AAKPLP LH338M050AQ2AA | ||||
Mfr: LH129M063AT5AAKPLP TTI: ELH129M063AT5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 63 Volts 0.2 | 0In Stock | 12000 uF | 63 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 6.2 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH129M063AT5AAKPLP LH129M063AT5AA | ||||
Mfr: LH687M200AR3AAKPLP TTI: ELH687M200AR3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 680uF 20% 2k Hrs | 0In Stock | 680 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.3 A | 121 mOhms | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH687M200AR3AAKPLP LH687M200AR3AA | |||
Mfr: LH108M250AS5AAKPLP TTI: ELH108M250AS5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1KuF ESR93mOhms 20% 85C/2K Hours | 0In Stock | 1000 uF | 250 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 3.3 A | 93 mOhms | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH108M250AS5AAKPLP | |||
Mfr: LH107M450AQ2AVKPLP TTI: ELH107M450AQ2AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 100uF 20% 85C 2000Hrs | 0In Stock | 100 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 850 mA | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH107M450AQ2AVKPLP | ||||
Mfr: LH478M035AQ2AAKPLP TTI: ELH478M035AQ2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 4700uF 20% | 0In Stock | 4700 uF | 35 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.4 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH478M035AQ2AAKPLP LH478M035AQ2AA | ||||
Mfr: LH109M025AR2AAKPLP TTI: ELH109M025AR2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 10000uF 20% | 0In Stock | 10000 uF | 25 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 3.15 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH109M025AR2AAKPLP LH109M025AR2AA | ||||
Mfr: LH476M450AQ1AAKPLP TTI: ELH476M450AQ1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 47uF 450Volts 85C 20% SNAP IN | 0In Stock | 47 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 500 mA | 1.46 Ohms | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH476M450AQ1AAKPLP LH476M450AQ1AA | |||
Mfr: LH227M400AS2AVKPLP TTI: ELH227M400AS2AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220uF 20% 85C Radial | 0In Stock | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.5 A | 265 mOhms | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH227M400AS2AVKPLP | |||
Mfr: LH478M050AS1AAKPLP TTI: ELH478M050AS1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 4700uF 20% 85C 26000Hrs | 0In Stock | 4700 uF | 50 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.95 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH050M4700BPF-3025 | ||||
Mfr: ELH477M200AQ3AA TTI: ELH477M200AQ3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 470uF | 0In Stock | 470 uF | 200 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.8 A | 150 mOhms | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH477M200AQ3AAKPLP LH477M200AQ3AA | |||
Mfr: LH477M400AT4AAKPLP TTI: ELH477M400AT4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 400V 20% 85C Snap in 35x40 | 0In Stock | 470 uF | 400 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.4 A | 130 mOhms | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH477M400AT4AAKPLP LH477M400AT4AAKPLP LH477M400AT4AA | |||
Mfr: LH109M050AS5AAKPLP TTI: ELH109M050AS5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% 85C Snap in 30x45 | 0In Stock | 10000 uF | 50 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 5 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH109M050AS5AAKPLP LH109M050AS5AAKPLP LH109M050AS5AA | ||||
Mfr: LH107M400AR1AAKPLP TTI: ELH107M400AR1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 85C Snap in 25x25 | 0In Stock | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 900 mA | 582 mOhms | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH107M400AR1AAKPLP LH107M400AR1AAKPLP LH107M400AR1AA | |||
Mfr: LH109M063AT4AAKPLP TTI: ELH109M063AT4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 10000uF 20% | 0In Stock | 10000 uF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 5.45 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH109M063AT4AAKPLP LH109M063AT4AA | ||||
Mfr: LH477M200AQ3AVKPLP TTI: ELH477M200AQ3AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 470uF 20% 22x35 85C | 0In Stock | 470 uF | 200 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.8 A | 150 mOhms | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH477M200AQ3AVKPLP LH477M200AQ3AV | |||
Mfr: LH478M063AR4AAKPLP TTI: ELH478M063AR4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 85C 2000Hrs | 0In Stock | 4700 uF | 63 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 3.35 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH478M063AR4AAKPLP LH478M063AR4AA | ||||
Mfr: LH229M025AS4AAKPLP TTI: ELH229M025AS4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 25 Volts 0.2 | 0In Stock | 22000 uF | 25 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 5.2 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH229M025AS4AAKPLP LH229M025AS4AA | ||||
Mfr: LH228M063AR1AVKPLP TTI: ELH228M063AR1AV KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 2200uF 20% 85C Radial | 0In Stock | 2200 uF | 63 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.3 A | - 40 C | + 85 C | 2 Pin | ELH | Bulk | LH228M063AR1AVKPLP | ||||
Mfr: LH107M400AQ2AAKPLP TTI: ELH107M400AQ2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 85C Snap in 22x30 | 0In Stock | 100 uF | 400 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 900 mA | 582 mOhms | - 25 C | + 85 C | 2 Pin | ELH | Bulk | LH107M400AQ2AAKPLP LH107M400AQ2AAKPLP LH107M400AQ2AA |