ELG - KEMET - Aluminum Electrolytic Capacitors - Snap In
187 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LG108M250AT4AAKPLP TTI: ELG108M250AT4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C Snap in 35x40 | 0In Stock | 1000 uF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.3 A | 90 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG108M250AT4AAKPLP LG108M250AT4AAKPLP LG108M250AT4AA | |||
Mfr: LG398M100AT5AAKPLP TTI: ELG398M100AT5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 3900uF 20% 105C 2000Hrs | 0In Stock | 3900 uF | 100 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 3.7 A | - 40 C | + 105 C | 2 Pin | ELG | Bulk | LG398M100AT5AAKPLP | ||||
Mfr: LG687M100AQ1AAKPLP TTI: ELG687M100AQ1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 680uF 20% | 0In Stock | 680 uF | 100 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.2 A | - 40 C | + 105 C | 2 Pin | ELG | Bulk | LG687M100AQ1AAKPLP LG687M100AQ1AA | ||||
Mfr: LG158M250AT6AAKPLP TTI: ELG158M250AT6AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C Snap in 35x50 | 0In Stock | 1500 uF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 3.63 A | 66 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG158M250AT6AAKPLP LG158M250AT6AAKPLP LG158M250AT6AA | |||
Mfr: LG108M200AS4AAKPLP TTI: ELG108M200AS4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% 105C Snap in 30x40 | 0In Stock | 1000 uF | 200 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.3 A | 90 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG108M200AS4AAKPLP LG108M200AS4AAKPLP LG108M200AS4AA | |||
Mfr: LG107M450AR2AAKPLP TTI: ELG107M450AR2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 450V 20% 105C Snap in 25x30 | 0In Stock | 100 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 600 mA | 628 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG107M450AR2AAKPLP LG107M450AR2AAKPLP LG107M450AR2AA | |||
Mfr: LG108M100AR2AAKPLP TTI: ELG108M100AR2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C Snap in 25x30 | 0In Stock | 1000 uF | 100 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.5 A | - 40 C | + 105 C | 2 Pin | ELG | Bulk | LG108M100AR2AAKPLP LG108M100AR2AAKPLP LG108M100AR2AA | ||||
Mfr: LG108M200AT2AAKPLP TTI: ELG108M200AT2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 1000uF 20% 105C 2000Hrs | 0In Stock | 1000 uF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.3 A | 90 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG108M200AT2AAKPLP LG108M200AT2AA | |||
Mfr: LG397M200AR1AAKPLP TTI: ELG397M200AR1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volt 390uF | 0In Stock | 390 uF | 200 VDC | 40 mm (1.575 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.3 A | 180 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG397M200AR1AAKPLP LG397M200AR1AA | |||
Mfr: LG109M025AQ4AAKPLP TTI: ELG109M025AQ4AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V 10,000uF 20% 40/+105C | 0In Stock | 10000 uF | 25 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.4 A | - 40 C | + 105 C | 2 Pin | ELG | Bulk | LG109M025AQ4AAKPLP | ||||
Mfr: LG277M450AT3AAKPLP TTI: ELG277M450AT3AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 450Volts 105C 20% SNAP IN | 0In Stock | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.15 A | 266 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG277M450AT3AAKPLP LG277M450AT3AA | |||
Mfr: LG687M450AT8AAKPLP TTI: ELG687M450AT8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 450Volts 105C 20% SNAP IN | 0In Stock | 680 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.1 A | 110 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG450M0680BPF-3560 | |||
Mfr: LG478M050AS2AAKPLP TTI: ELG478M050AS2AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 4700uF 20% 105C 2000Hrs | 0In Stock | 4700 uF | 50 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.45 A | - 40 C | + 105 C | 2 Pin | ELG | Bulk | LG478M050AS2AAKPLP LG478M050AS2AA | ||||
Mfr: LG109M035AR5AAKPLP TTI: ELG109M035AR5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 0.01F 20% 105C 2000Hrs | 0In Stock | 10000 uF | 35 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.85 A | - 40 C | + 105 C | 2 Pin | ELG | Bulk | LG109M035AR5AAKPLP LG109M035AR5AA | ||||
Mfr: LG686M400AQ1AAKPLP TTI: ELG686M400AQ1AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 400V 20% 105C Snap in 22x25 | 0In Stock | 68 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 500 mA | 852 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG686M400AQ1AAKPLP LG686M400AQ1AAKPLP LG686M400AQ1AA | |||
Mfr: LG477M450AT6AAKPLP TTI: ELG477M450AT6AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 20% 105C Snap in 35x50 | 0In Stock | 470 uF | 450 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.7 A | 145 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG477M450AT6AAKPLP LG477M450AT6AAKPLP LG477M450AT6AA | |||
Mfr: ELG107M400AQ3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 105C Snap in 22x35 | 0In Stock | 100 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 650 mA | 582 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG107M400AQ3AAKPLP LG107M400AQ3AAKPLP LG107M400AQ3AA | |||
Mfr: ELG157M450AQ4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 150uF 20% 22x40 105C | 0In Stock | 150 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 680 mA | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG157M450AQ4AAKPLP | ||||
Mfr: ELG478M025AQ1AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 4700 uF | 25 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 2000 Hour | 20 % | 1.5 A | - 40 C | + 105 C | 2 Pin | ELG | Bulk | LG478M025AQ1AAKPLP | ||||
Mfr: ELG227M450AR6AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% 105C 2000Hrs | 0In Stock | 220 uF | 450 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1 A | 287 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG227M450AR6AAKPLP LG227M450AR6AA | |||
Mfr: ELG108M100AQ3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 1000 uF | 100 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 2000 Hour | 20 % | 1.5 A | - 40 C | + 105 C | 2 Pin | ELG | Bulk | LG108M100AQ3AAKPLP | ||||
Mfr: ELG158M100AT1AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 1500uF 20% 2000 Hrs | 0In Stock | 1500 uF | 100 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 2000 Hour | 20 % | 2 A | - 40 C | + 105 C | 2 Pin | ELG | Bulk | LG158M100AT1AAKPLP | ||||
Mfr: ELG109M025AR3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V 0.01F 20% 105C 2000Hrs | 0In Stock | 10000 uF | 25 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.4 A | - 40 C | + 105 C | 2 Pin | ELG | Bulk | LG109M025AR3AAKPLP LG109M025AR3AA | ||||
Mfr: ELG227M400AS3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220uF 20% 105C 2000Hrs | 0In Stock | 220 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.05 A | 265 mOhms | - 25 C | + 105 C | 2 Pin | ELG | Bulk | LG227M400AS3AAKPLP LG227M400AS3AA | |||
Mfr: ELG337M200AQ2AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | 330 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 2000 Hour | 20 % | 1.2 A | - 25 C | + 105 C | 2 Pin | ELG | Box | LG337M200AQ2AAKPLP |