ALC80 - KEMET - Aluminum Electrolytic Capacitors - Snap In
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A547HH471M500E TTI: ALC80E471EF500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 470uF 20% 9000Hrs | 0In Stock | 470 uF | 500 VDC | 50 mm (1.969 in) | 50 mm (1.969 in) | 4 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 3.038 A | 371.9 mOhms | - 40 C | + 105 C | 4 Pin | ALC80 | Bulk | A547HH471M500E | |||
Mfr: A547HH471M500E TTI: A547HH471M500E KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470UF 500V | 0In Stock | 470 uF | 500 VDC | 50 mm (1.969 in) | 50 mm (1.969 in) | 4 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 3.038 A | 371.9 mOhms | - 40 C | + 105 C | 4 Pin | ALC80 | Bulk | ALC80E471EF500 | |||
Mfr: A547DE562M063A TTI: ALC80A562CC063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 5600uF 20% 7000Hrs | 0In Stock | 5600 uF | 63 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | 5.18 A | 64 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547DE562M063A | |||
Mfr: A547CD103M025A TTI: ALC80A103BB025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V 10000uF 20% 6000Hrs | 0In Stock | 10000 uF | 25 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | 3.659 A | 119.9 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547CD103M025A | |||
Mfr: A547CD102M100A TTI: ALC80A102BB100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 1000uF 20% 6000Hrs | 0In Stock | 1000 uF | 100 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | 2.365 A | 289 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547CD102M100A | |||
Mfr: A547EF333M025A TTI: ALC80A333DD025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V 33000uF 20% 8000Hrs | 0In Stock | 33000 uF | 25 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | 8.188 A | 38.61 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547EF333M025A | |||
Mfr: A547DF103M040A TTI: ALC80A103CD040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 40V 10000uF 20% 7000Hrs | 0In Stock | 10000 uF | 40 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | 6.508 A | 51.26 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547DF103M040A | |||
Mfr: A547EH472M100A TTI: ALC80A472DF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 4700uF 20% 8000Hrs | 0In Stock | 4700 uF | 100 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | 6.725 A | 65.09 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547EH472M100A | |||
Mfr: A547EJ471M450A TTI: ALC80A471DG450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 9K Hours | 0In Stock | 470 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | 2.82 A | 278 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547EJ471M450A | |||
Mfr: ALC80A221CD450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% 7000Hrs | 0In Stock | 220 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | 1.643 A | 585.4 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547DF221M450A | |||
Mfr: ALC80C301DC400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 300uF 20% 8000Hrs | 0In Stock | 300 uF | 400 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | 6.3 mm | 8000 Hour | 20 % | 1.931 A | 408.4 mOhms | - 40 C | + 105 C | 4 Pin | ALC80 | Bulk | A547EE301M400C | ||||
Mfr: ALC80A223EH063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 22000uF 20% 9000Hrs | 0In Stock | 22000 uF | 63 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 10.07 A | 24 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547HK223M063A | |||
Mfr: ALC80C152EN400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 1500uF 20% 9000Hrs | 0In Stock | 1500 uF | 400 VDC | 40 mm (1.575 in) | 100 mm (3.937 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 29000 Hour | 20 % | 12.23 A | 88 mOhms | - 40 C | + 105 C | 4 Pin | ALC80 | Bulk | A547HV152M400C | |||
Mfr: ALC80A123DF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 12000uF 20% 8000Hrs | 0In Stock | 12000 uF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | 8000 Hour | 20 % | 7.992 A | 33.9 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547EH123M063A | ||||
Mfr: ALC80A392BD063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 3900uF 20% 6000Hrs | 0In Stock | 3900 uF | 63 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | 3.764 A | 95.79 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547CF392M063A | |||
Mfr: ALC80C102EJ400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 1000uF 105C 20% | 0In Stock | 1000 uF | 400 VDC | 40 mm (1.575 in) | 70 mm (2.756 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 10.32 A | 128 mOhms | - 40 C | + 105 C | 4 Pin | ALC80 | Bulk | A547HM102M400C | |||
Mfr: ALC80A682EF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 6800uF 20% 9000Hrs | 0In Stock | 6800 uF | 100 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 6.3 mm | 9000 Hour | 20 % | 7.563 A | 51.7 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547HH682M100A | ||||
Mfr: ALC80A102DF250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1000uF 20% 8000Hrs | 0In Stock | 1000 uF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 6.3 mm | 8000 Hour | 20 % | 3.456 A | 178.2 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547EH102M250A | ||||
Mfr: ALC80A473DF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V 47000uF 20% 8000Hrs | 0In Stock | 47000 uF | 25 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 6.3 mm | 8000 Hour | 20 % | 9.795 A | 28.43 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547EH473M025A | ||||
Mfr: A547JW222M400C TTI: ALC80C222FP400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 2200uF 20% 9000Hrs | 0In Stock | 2200 uF | 400 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 7.241 A | 59.59 mOhms | - 40 C | + 105 C | 4 Pin | ALC80 | Bulk | A547JW222M400C | |||
Mfr: A547HP112M450A TTI: ALC80A112EL450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 1100uF 20% 9000Hrs | 0In Stock | 1100 uF | 450 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 4.92 A | 125.1 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547HP112M450A | |||
Mfr: A547DD331M250A TTI: ALC80A331CB250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 330uF 20% 7000Hrs | 0In Stock | 330 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | 1.62 A | 306 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547DD331M250A | |||
Mfr: A547EH331M500A TTI: ALC80A331DF500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 330uF 20% 8000Hrs | 0In Stock | 330 uF | 500 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 6.3 mm | 8000 Hour | 20 % | 2.391 A | 516.9 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547EH331M500A | ||||
Mfr: A547HH681M400E TTI: ALC80E681EF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 680uF 20% 9000Hrs | 0In Stock | 680 uF | 400 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 4 mm | 9000 Hour | 20 % | 3.356 A | 187.3 mOhms | - 40 C | + 105 C | 4 Pin | ALC80 | Bulk | A547HH681M400E | ||||
Mfr: ALC80D102DF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250V 1000uF 20% 8000Hrs | Not Available Online | 1000 uF | 250 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 4 mm | 8000 Hour | 20 % | 3.456 A | 178.2 mOhms | - 40 C | + 105 C | 2 Pin | ALC80 | Bulk | A547EH102M250D |