ALC70 - KEMET - Aluminum Electrolytic Capacitors - Snap In
812 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A546HH122M400CU433 TTI: ALC70C1002EF KEMET Availability: 787In StockAluminum Electrolytic Capacitors - Snap In 1200UF 400V 20% | 787In Stock | 100 VDC | ALC70 | Bulk | ||||||||||||||||
Mfr: A546HH122M400CU433 TTI: A546HH122M400CU433 KEMET Availability: 787In StockAluminum Electrolytic Capacitors - Snap In 1200UF 400V 20% | 787In Stock | 100 VDC | ALC70 | Bulk | ALC70C1002EF | |||||||||||||||
Mfr: A546EE332M100A TTI: ALC70A332DC100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 3300uF 20% 15000Hrs | 0In Stock | 3300 uF | 100 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 4.89 A | 83.9 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546EE332M100A | |||
Mfr: A546DH471M400A TTI: ALC70A471CF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 13000Hrs | 0In Stock | 470 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 13000 Hour | 20 % | 2.287 A | 289.9 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546DH471M400A | |||
Mfr: A546DD472M063A TTI: ALC70A472CB063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 13000Hrs | 0In Stock | 4700 uF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 13000 Hour | 20 % | 4.296 A | 81.08 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546DD472M063A | |||
Mfr: A546EE221M550A TTI: ALC70A221DC550 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V 220uF 20% 15000Hrs | 0In Stock | 220 uF | 550 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.487 A | 1958 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546EE221M550A | |||
Mfr: A546EH561M450A TTI: ALC70A561DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 560uF 20% 15000Hrs | 0In Stock | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.799 A | 253 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546EH561M450A | |||
Mfr: A546HK102M450A TTI: ALC70A102EH450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 1000uF 20% 18000Hrs | 0In Stock | 1000 uF | 450 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.11 A | 148.2 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546HK102M450A | |||
Mfr: A546DH103M063A TTI: ALC70A103CF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 10000uF 20% 13000Hrs | 0In Stock | 10000 uF | 63 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 13000 Hour | 20 % | 6.847 A | 39.81 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546DH103M063A | |||
Mfr: A546HP153M100E TTI: ALC70E153EL100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 15000uF 20% 18000Hrs | 0In Stock | 15000 uF | 100 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | 22.5 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.57 A | 25.05 mOhms | - 40 C | + 85 C | 4 Pin | ALC70 | Bulk | A546HP153M100E | |||
Mfr: A546EG331M500A TTI: ALC70A331DE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 330uF 20% 15000Hrs | 0In Stock | 330 uF | 500 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 2.12 A | 612 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546EG331M500A | |||
Mfr: A546HK103M100A TTI: ALC70A103EH100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 10000uF 20% 18000Hrs | 0In Stock | 10000 uF | 100 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.704 A | 34.31 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546HK103M100A | |||
Mfr: A546DF153M040A TTI: ALC70A153CD040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 40V 15000uF 20% 13000Hrs | 0In Stock | 15000 uF | 40 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 13000 Hour | 20 % | 6.411 A | 48.33 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546DF153M040A | |||
Mfr: A546HK102M450E TTI: ALC70E102EH450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 1000uF 20% 18000Hrs | 0In Stock | 1000 uF | 450 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 4 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.11 A | 148.2 mOhms | - 40 C | + 85 C | 4 Pin | ALC70 | Bulk | A546HK102M450E | |||
Mfr: A546HV152M450C TTI: ALC70C152EN450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 1500uF 20% 18000Hrs | 0In Stock | 1500 uF | 450 VDC | 40 mm (1.575 in) | 100 mm (3.937 in) | 22.5 mm | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 5.34 A | 99 mOhms | - 40 C | + 85 C | 4 Pin | ALC70 | Bulk | A546EV152M450C A546HV152M450C | |||
Mfr: A546EE471M350A TTI: ALC70A471DC350 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 350V 470uF 20% 15000Hrs | 0In Stock | 470 uF | 350 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.246 A | 301.5 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546EE471M350A | |||
Mfr: ALC70A562DF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 5600uF 20% 15000Hrs | 0In Stock | 5600 uF | 100 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | 15000 Hour | 20 % | 6.768 A | 50.93 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546EH562M100A | ||||
Mfr: ALC70A510BB600 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V 51uF 20% 10000Hrs | 0In Stock | 51 uF | 600 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 6.3 mm | 10000 Hour | 20 % | 722 mA | 2496 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546CD510M600A | ||||
Mfr: ALC70A562BB040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 40V 5600uF 20% 10000Hrs | 0In Stock | 5600 uF | 40 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 3.173 A | 130.8 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546CD562M040A | |||
Mfr: ALC70A151DC630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 630V 150uF 85C 35x35mm | 0In Stock | 150 uF | 630 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.58 A | 872.6 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546EE151M630A | |||
Mfr: ALC70A221DE630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 630V 220uF 85C 35x45mm | 0In Stock | 220 uF | 630 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.039 A | 596 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546EG221M630A | |||
Mfr: ALC70A221CB400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220uF 20% 13000Hrs | 0In Stock | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 13000 Hour | 20 % | 1.38 A | 615.7 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546DD221M400A | |||
Mfr: ALC70A331DC450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 15000Hrs | 0In Stock | 330 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.969 A | 426.8 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546EE331M450A | |||
Mfr: ALC70A473EH040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 40V 47000uF 20% 18000Hrs | 0In Stock | 47000 uF | 40 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 6.3 mm | 18000 Hour | 20 % | 11.02 A | 21.17 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546HK473M040A | ||||
Mfr: ALC70A101CC630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 630V 100uF 85C 30x35mm | 0In Stock | 100 uF | 630 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 13000 Hour | 20 % | 1.18 A | 1299 mOhms | - 40 C | + 85 C | 2 Pin | ALC70 | Bulk | A546DE101M630A |