ALC40 - KEMET - Aluminum Electrolytic Capacitors - Snap In
101 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A571EH331M450A TTI: ALC40A331DF450 KEMET Availability: 975In StockAluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 8k Hours | 975In Stock | 330 uF | 450 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | 2.53 A | 206 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571EH331M450A | |||
Mfr: A571EH331M450A TTI: A571EH331M450A KEMET Availability: 975In StockAluminum Electrolytic Capacitors - Snap In 330UF 450V | 975In Stock | 330 uF | 450 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | 2.53 A | 206 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | ALC40A331DF450 | |||
Mfr: A571EK471M450A TTI: ALC40A471DH450 KEMET Availability: 0In Stock1,000 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 8k Hours | 0In Stock1,000 On Order Expected 14-Dec-26 | 470 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 232 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571EK471M450A | ||||
Mfr: A571EK471M450A TTI: A571EK471M450A KEMET Availability: 0In Stock1,000 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Snap In 70UF 450V | 0In Stock1,000 On Order Expected 14-Dec-26 | 470 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 232 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | ALC40A471DH450 | ||||
Mfr: A571HE221M500A TTI: ALC40A221EC500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 220uF 20% 105C 9000Hrs | 0In Stock | 220 uF | 500 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 2.03 A | 1.02 Ohms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571HE221M500A | |||
Mfr: A571EE222M100A TTI: ALC40A222DC100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 2200uF 20% 105C 8000Hrs | 0In Stock | 2200 uF | 100 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | 2.1 A | 177 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571EE222M100A | |||
Mfr: A571EF822M063A TTI: ALC40A822DD063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 8200uF 20% 8k Hours | 0In Stock | 8200 uF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | 2.87 A | 116 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571EF822M063A | |||
Mfr: ALC40D680CB450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 68uF 20% 105C 7000Hrs | 0In Stock | 68 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 870 mA | 1.403 Ohms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571DD680M450D | |||
Mfr: ALC40A331CF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 330uF 20% 7k Hours | 0In Stock | 330 uF | 400 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 1.98 A | 383 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571DH331M400A | |||
Mfr: A571EF331M400A TTI: ALC40A331DD400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 330uF 20% 8k Hours | 0In Stock | 330 uF | 400 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 1.98 A | 386 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571EF331M400A | |||
Mfr: A571EH471M400A TTI: ALC40A471DF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 8k Hours | 0In Stock | 470 uF | 400 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | 2.51 A | 277 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571EH471M400A | |||
Mfr: ALC40A391BC200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 390uF 20% 6k Hours | 0In Stock | 390 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | 1.24 A | 386 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571CE391M200A | |||
Mfr: ALC40A681DD250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 680uF 20% 8k Hours | 0In Stock | 680 uF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | 1.8 A | 245 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571EF681M250A | |||
Mfr: ALC40A221CD400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220uF 20% 7k Hours | 0In Stock | 220 uF | 400 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | 1.54 A | 565 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571DF221M400A | |||
Mfr: ALC40A681EH400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 680uF 20% 105C 9000Hrs | 0In Stock | 680 uF | 400 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Long Life Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 4.08 A | 173 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571HK681M400A | |||
Mfr: ALC40C102EL400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 1000uF 20% 9k Hours | 0In Stock | 1000 uF | 400 VDC | 30 mm (1.181 in) | 80 mm (3.15 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 4.85 A | 118 mOhms | - 40 C | + 105 C | 4 Pin | ALC40 | Bulk | A571HP102M400C | |||
Mfr: ALC40A101CD450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 100uF 20% 7k Hours | 0In Stock | 100 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | 1.18 A | 955 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571DF101M450A | |||
Mfr: ALC40D103BC025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 25V 0.01F 20% 6k Hours | Not Available Online | 10000 uF | 25 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Long Life Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | 2.33 A | 148 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571CE103M025D | |||
Mfr: ALC40D562CD063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63V 5600uF 20% 7k Hours | Not Available Online | 5600 uF | 63 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Long Life Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | 2.61 A | 122 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571DF562M063D | |||
Mfr: ALC40D153EH063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 15000 uF 20% 9k Hours | 0In Stock | 15000 uF | 63 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Long Life Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 7.81 A | 39 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571HK153M063D | |||
Mfr: ALC40D681DL400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400V 680uF 20% 8k Hours | Not Available Online | 680 uF | 400 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | 10 mm (0.394 in) | Long Life Aluminum Electrolytic Capacitors | 8000 Hour | 20 % | 3.72 A | 200 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571EP681M400D | |||
Mfr: ALC40A562CD063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 5600uF 20% 105C 7000Hrs | 0In Stock | 5600 uF | 63 VDC | 45 mm (1.772 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Long Life Aluminum Electrolytic Capacitors | 7000 Hour | 20 % | 2.61 A | 122 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571DF562M063A | |||
Mfr: ALC40A221BB250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 220uF 20% 6k Hours | 0In Stock | 220 uF | 250 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | 930 mA | 592 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571CD221M250A | |||
Mfr: ALC40A681DL400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 680uF 20% 8k Hours | 0In Stock | 680 uF | 400 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 9000 Hour | 20 % | 3.72 A | 200 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571EP681M400A | |||
Mfr: ALC40D392BD063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63V 3900uF 20% 6k Hours | Not Available Online | 3900 uF | 63 VDC | 50 mm (1.969 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Long Life Aluminum Electrolytic Capacitors | 6000 Hour | 20 % | 2.36 A | 138 mOhms | - 40 C | + 105 C | 2 Pin | ALC40 | Bulk | A571CF392M063D |