ALC10 - KEMET - Aluminum Electrolytic Capacitors - Snap In
141 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A521KW282M450CU366 TTI: ALC10C1098KP KEMET Availability: 8,014In StockAluminum Electrolytic Capacitors - Snap In 2800UF 450V | 8,014In Stock | 50 mm (1.969 in) | 105 mm (4.134 in) | Long Life Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521KW282M450CU366 | |||||||||
Mfr: A521KW282M450CU366 TTI: A521KW282M450CU366 KEMET Availability: 8,014In StockAluminum Electrolytic Capacitors - Snap In 2800UF 450V | 8,014In Stock | 50 mm (1.969 in) | 105 mm (4.134 in) | Long Life Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | ALC10C1098KP | |||||||||
Mfr: A521HK681M400C TTI: ALC10C681EH400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 680uF 20% 85C 15000Hrs | 0In Stock | 680 uF | 400 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.99 A | 177 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HK681M400C | |||
Mfr: A521EE103M040A TTI: ALC10A103DC040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 40V 10000uF 20% 15k Hours | 0In Stock | 10000 uF | 40 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.69 A | 86 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EE103M040A | |||
Mfr: A521HE103M063C TTI: ALC10C103EC063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 10000uF 20% 18k Hours | 0In Stock | 10000 uF | 63 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.58 A | 80 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HE103M063C | |||
Mfr: A521HG471M400C TTI: ALC10C471EE400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 85C 18000Hrs | 0In Stock | 470 uF | 400 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | 22.5 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3 A | 258 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HG471M400C | |||
Mfr: A521HH333M035C TTI: ALC10C333EF035 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 33000uF 20% 18k Hours | 0In Stock | 33000 uF | 35 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.16 A | 42 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HH333M035C | |||
Mfr: A526EK510M063A TTI: ALC10S1103DH KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 0.01F 20% 13k Hours | 0In Stock | 10000 uF | 63 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A526EK510M063A | |||||
Mfr: A521DE472M063A TTI: ALC10A472CC063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 13k Hours | 0In Stock | 4700 uF | 63 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 13000 Hour | 20 % | 3.24 A | 91 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521DE472M063A | |||
Mfr: A521EH471M450A TTI: ALC10A471DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 15k Hours | 0In Stock | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.43 A | 252 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EH471M450A | |||
Mfr: A521EF331M450A TTI: ALC10A331DD450 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 13k Hours | Not Available Online | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.2 A | 373 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EF331M450A | |||
Mfr: ALC10A331DC400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 330uF 20% 15k Hours | 0In Stock | 330 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.73 A | 461 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EE331M400A | |||
Mfr: ALC10C152EG250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1500uF 20% 18k Hours | 0In Stock | 1500 uF | 250 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.29 A | 89 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HJ152M250C | |||
Mfr: ALC10C471EF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 85C 18000Hrs | 0In Stock | 470 uF | 450 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 22.5 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.08 A | 243 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HH471M450C | |||
Mfr: ALC10A102DF250 TTI: Not Assigned KEMET Aluminum Electrolytic Capacitors - Snap In 250V 1000uF 20% 15k Hours | 0In Stock | 1000 uF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.26 A | 163 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EH102M250A | |||
Mfr: ALC10A221DC450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% 15k Hours | 0In Stock | 220 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.56 A | 559 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EE221M450A | |||
Mfr: ALC10S1102DF TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 10000uF 20% 15K Hrs 85C | 0In Stock | 20 % | + 85 C | ALC10 | Bulk | A526EH103M050AV56W | ||||||||||||||
Mfr: A521HH153M063C TTI: ALC10C153EF063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 15000uF 20% 18k Hours | 0In Stock | 15000 uF | 63 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.02 A | 44 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HH153M063C | |||
Mfr: A521HF223M035C TTI: ALC10C223ED035 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5V 22KuF 4Pin 20% 18K Hours 6.3Lead Length | 0In Stock | 22000 uF | 35 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 22.5 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.65 A | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HF223M035C | ||||
Mfr: A521EH561M450A TTI: ALC10A561DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 560uF 20% 15k Hours | 0In Stock | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.7 A | 202 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EH561M450A | |||
Mfr: A521EP561M500A TTI: ALC10A561DL500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 560uF 20% 15k Hours | 0In Stock | 560 uF | 500 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.5 A | 240 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EP561M500A | |||
Mfr: A521HP102M450A TTI: ALC10A102EL450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 1000uF 20% 18k Hours | 0In Stock | 1000 uF | 450 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.95 A | 114 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521HP102M450A | |||
Mfr: A521EP681M450A TTI: ALC10A681DL450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 680uF 20% 15k Hours | 0In Stock | 680 uF | 450 VDC | 30 mm (1.181 in) | 80 mm (3.15 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.61 A | 190 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EP681M450A | |||
Mfr: A521HK471M500A TTI: ALC10A471EH500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 500V 20% 18k Hours | 0In Stock | 470 uF | 500 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.56 A | 269 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521HK471M500A | |||
Mfr: A521HD221M450C TTI: ALC10C221EB450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% 18k Hours | 0In Stock | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.77 A | 517 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HD221M450C |