ALS31 - ALS3 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A431TS222M450AU28D TTI: ALS31A1341NP KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200UF 450V | Not Available Online | 130 mF | 1 VDC | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | ALS3 | Bulk | ||||||||||
Mfr: A431TS452M450AU28E TTI: ALS31A1342NP KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4500UF 450V | Not Available Online | 130 mF | 2 VDC | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | ALS3 | Bulk | ||||||||||
Mfr: A431TS332M450AU202 TTI: ALS31A1330NP KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 3300UF 450V | Not Available Online | 13 mF | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | ALS3 | Bulk | |||||||||||
Mfr: ALS31C472QP450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 4700uF -40 / +85C 20K Hrs ESR=19mOhms | 0In Stock | 4.7 mF | 450 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 21 A | 29 mOhms | - 40 C | + 85 C | ALS3 | Bulk | A431US472M450C | |||
Mfr: ALS31A1182NP TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | ALS3 | Box |