ALS30 - ALS31 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A431TS682M350G TTI: ALS31G682NP350 KEMET Availability: 3,196In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 6800uF 20% 85C 20000Hrs | 3,196In Stock | 6.8 mF | 350 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.3 A | 23 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS682M350G | |||
Mfr: A431FH472M100A TTI: ALS31A472DE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% | 0In Stock | 4.7 mF | 100 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.9 A | 33 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FH472M100A | |||
Mfr: A431LH681M450A TTI: ALS31A681KE450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 680uF 450VDC 20% 51 X 82mm | 0In Stock | 680 uF | 450 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.9 A | 175 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH681M450A | |||
Mfr: A431TM332M450A TTI: ALS31A332NF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 450VDC 20% | 0In Stock | 3.3 mF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.8 A | 40 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM332M450A | |||
Mfr: A431TS222M500A TTI: ALS31A222NP500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 500VDC 20% | 0In Stock | 2.2 mF | 500 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.3 A | 80 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS222M500A | |||
Mfr: A431TS472M400A TTI: ALS31A472NP400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 400VDC 20% | 0In Stock | 4.7 mF | 400 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 18 A | 33 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS472M400A | |||
Mfr: A431TM222M450A TTI: ALS31A222NF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 450VDC 20% | 0In Stock | 2.2 mF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.2 A | 59 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM222M450A | |||
Mfr: A431FH103M063A TTI: ALS31A103DE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% | 0In Stock | 10 mF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.8 A | 17 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FH103M063A | |||
Mfr: A431LH223M063A TTI: ALS31A223KE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 63VDC 20% | 0In Stock | 22 mF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 12 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH223M063A | |||
Mfr: A431PM103M100A TTI: ALS31A103MF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100VDC 20% | 0In Stock | 10 mF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 1.5 A | 28 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM103M100A | |||
Mfr: A431LH103M100A TTI: ALS31A103KE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100VDC 20% | 0In Stock | 10 mF | 100 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.1 A | 28 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH103M100A | |||
Mfr: A431FB222M100A TTI: ALS31A222DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20% | 0In Stock | 2.2 mF | 100 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.9 A | 69 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FB222M100A | |||
Mfr: A431TW682M450C TTI: ALS31C682NT450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 6800uF Screw Terminal | 0In Stock | 6.8 mF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 21 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TW682M450C | |||
Mfr: A431FD682M063A TTI: ALS31A682DB063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800uF 63VDC 20% 36 X 62mm | 0In Stock | 6.8 mF | 63 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 8.2 A | 26 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FD682M063A | |||
Mfr: A431TS332M450A TTI: ALS31A332NP450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 450VDC 20% | 0In Stock | 3.3 mF | 450 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.1 A | 39 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TS332M450A | |||
Mfr: A431FM152M200A TTI: ALS31A152DF200 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1500uF 200VDC 20% | 0In Stock | 1.5 mF | 200 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 5.6 A | 90 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FM152M200A | |||
Mfr: A431PM222M400A TTI: ALS31A222MF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 400VDC 20% | 0In Stock | 2.2 mF | 400 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.2 A | 62 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM222M400A | |||
Mfr: A431FB103M040A TTI: ALS31A103DA040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 40VDC 20% | 0In Stock | 10 mF | 40 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.9 A | 23 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FB103M040A | |||
Mfr: A431TM332M400A TTI: ALS31A332NF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF | 0In Stock | 3.3 mF | 400 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.4 A | 49 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM332M400A | |||
Mfr: A431TM103M200A TTI: ALS31A103NF200 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 200VDC 20% | 0In Stock | 10 mF | 200 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.9 A | 28 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431TM103M200A | |||
Mfr: A431FD223M025A TTI: ALS31A223DB025 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% | 0In Stock | 22 mF | 25 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.9 A | 17 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FD223M025A | |||
Mfr: ALS31A102KF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 1000uF 450VDC 20% | Not Available Online | 1 mF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.5 A | 118 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LM102M450A | |||
Mfr: ALS31A102KE400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 51 X 82mm | Not Available Online | 1 mF | 400 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.8 A | 139 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431LH102M400A | |||
Mfr: ALS31A153DB040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 15000uF 40VDC 20% | Not Available Online | 15 mF | 40 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 9.5 A | 17 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431FD153M040A | |||
Mfr: ALS31A473MF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 63VDC 20% | 0In Stock | 47 mF | 63 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.7 A | 8 mOhms | - 40 C | + 85 C | ALS31 | Bulk | A431PM473M063A |