ALS30 - ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A331LH223M063A TTI: ALS30A223KE063 KEMET Availability: 96In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 22000uF 20% | 96In Stock | 22 mF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH223M063A | |||
Mfr: ALS30A1610MN TTI: ALS30A1610MN KEMET Availability: 48In StockAluminum Electrolytic Capacitors - Screw Terminal 160UF 450V 20% | 48In Stock | 4.2 mF | 450 VDC | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 44 mOhms | - 40 C | + 85 C | ALS30 | Bulk | ||||||||
Mfr: A331FB472M063A TTI: ALS30A472DA063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 4700uF 20% | 0In Stock | 4.7 mF | 63 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6.7 A | 36 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB472M063A | |||
Mfr: A331FB103M040A TTI: ALS30A103DA040 KEMET Availability: 0In Stock400 On Order Expected 06-Jan-27 Aluminum Electrolytic Capacitors - Screw Terminal 40volts 10000uF 20% | 0In Stock400 On Order Expected 06-Jan-27 | 10 mF | 40 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.3 A | 23 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB103M040A | |||
Mfr: A331FH223M040A TTI: ALS30A223DE040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 22000uF 20% | 0In Stock | 22 mF | 40 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 12.7 A | 11 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH223M040A | |||
Mfr: A331TM222M450A TTI: ALS30A222NF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 85 deg C Screw Term | 0In Stock | 2.2 mF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.2 A | 59 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM222M450A | |||
Mfr: A331FD151M500A TTI: ALS30A151DB500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 150uF 20% | 0In Stock | 150 uF | 500 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2 A | 930 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD151M500A | |||
Mfr: A331FB221M400A TTI: ALS30A221DA400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 220uF 20% | 0In Stock | 220 uF | 400 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.1 A | 570 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB221M400A | |||
Mfr: A331FB222M100A TTI: ALS30A222DA100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 2200uF 20% | 0In Stock | 2.2 mF | 100 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.9 A | 69 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB222M100A | |||
Mfr: A331LH222M250A TTI: ALS30A222KE250 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 2200uF 10% | 0In Stock | 2.2 mF | 250 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 10 % | 7.7 A | 69 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH222M250A | |||
Mfr: A331LH471M500A TTI: ALS30A471KE500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 470uF 20% | 0In Stock | 470 uF | 500 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.4 A | 365 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH471M500A | |||
Mfr: A331PM222M450A TTI: ALS30A222MF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 20% | 0In Stock | 2.2 mF | 450 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.1 A | 67 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM222M450A | |||
Mfr: A331TM103M200A TTI: ALS30A103NF200 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 10000uF 20% | 0In Stock | 10 mF | 200 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.9 A | 28 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM103M200A | |||
Mfr: A331LM152M450A TTI: ALS30A152KF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 1500uF 85 deg C Screw Term | 0In Stock | 1.5 mF | 450 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 9.5 A | 81 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM152M450A | |||
Mfr: A331FH103M063A TTI: ALS30A103DE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 10000uF 20% | 0In Stock | 10 mF | 63 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10.8 A | 17 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH103M063A | |||
Mfr: A331FH472M100A TTI: ALS30A472DE100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 4700uF 20% | 0In Stock | 4.7 mF | 100 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.9 A | 33 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH472M100A | |||
Mfr: A331PM222M400A TTI: ALS30A222MF400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 2200uF 20% | 0In Stock | 2.2 mF | 400 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.2 A | 62 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM222M400A | |||
Mfr: A331LH473M040A TTI: ALS30A473KE040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 47000uF 20% | 0In Stock | 47 mF | 40 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 14.2 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH473M040A | |||
Mfr: A331TW103M400A TTI: ALS30A103NT400 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 10000uF 85 deg C Screw Term | 0In Stock | 10 mF | 400 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.7 A | 19 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW103M400A | |||
Mfr: A331TM332M450A TTI: ALS30A332NF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 3300uF 85 deg C Screw Term | 0In Stock | 3.3 mF | 450 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.8 A | 40 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM332M450A | |||
Mfr: A331PM104M040A TTI: ALS30A104MF040 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 100000uF 20% | 0In Stock | 100 mF | 40 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 26.3 A | 7 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM104M040A | |||
Mfr: A331LH153M063A TTI: ALS30A153KE063 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 15000uF 20% | 0In Stock | 15 mF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH153M063A | |||
Mfr: A331FB101M500A TTI: ALS30A101DA500 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 100uF 20% | 0In Stock | 100 uF | 500 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 1.6 A | 1.385 Ohms | - 40 C | + 85 C | ALS30 | Bulk | A331FB101M500A | |||
Mfr: A331FM682M100A TTI: ALS30A682DF100 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 6800uF 20% | 0In Stock | 6.8 mF | 100 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 10 A | 23 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM682M100A | |||
Mfr: A331FD221M450A TTI: ALS30A221DB450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 220uF 20% | 0In Stock | 220 uF | 450 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.4 A | 502 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD221M450A |