ALS30 - A331 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A331LH223M063A TTI: A331LH223M063A KEMET Availability: 96In StockAluminum Electrolytic Capacitors - Screw Terminal 22000UF 63V | 96In Stock | 22 mF | 63 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 12 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A223KE063 | |||
Mfr: A331FB472M063A TTI: A331FB472M063A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700UF 63V | 0In Stock | 4.7 mF | 63 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6.7 A | 36 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A472DA063 | |||
Mfr: A331PM472M250A TTI: A331PM472M250A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700UF 250V | 0In Stock | 4.7 mF | 250 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 15 A | 31 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A472MF250 | |||
Mfr: A331TN472M450AU32J TTI: A331TN472M450AU32J KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4700UF 450V | Not Available Online | A331 | Bulk | ALS30A1595NJ | |||||||||||||||
Mfr: A331FH472M100A TTI: A331FH472M100A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700UF 100V | 0In Stock | 4.7 mF | 100 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 7.9 A | 33 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A472DE100 | |||
Mfr: A331PM223M100A TTI: A331PM223M100A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000UF 100V | 0In Stock | 22 mF | 100 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 18.4 A | 13 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A223MF100 | |||
Mfr: A331TW682M450A TTI: A331TW682M450A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800UF 450V | 0In Stock | 6.8 mF | 450 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 27.4 A | 21 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A682NT450 | |||
Mfr: A331FH473M016A TTI: A331FH473M016A KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000UF 16V | 0In Stock | 47 mF | 16 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 17.8 A | 10 mOhms | - 40 C | + 85 C | A331 | Bulk | ALS30A1605DE |