ALF20 - KEMET - Aluminum Electrolytic Capacitors - Snap In
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALF20C102EP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 1KuF 18K Hrs Life 4pin | Not Available Online | 1 mF | 550 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.86 A | 352 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HW102M550C | ||||
Mfr: ALF20C104EP035 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 35V 100KuF 18K Hrs Life 4pin | Not Available Online | 100 mF | 35 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 14.18 A | 17 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HW104M035C | ||||
Mfr: ALF20C123EL100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 12KuF 18K Hrs Life 4pin | Not Available Online | 12 mF | 100 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 9.14 A | 31 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HP123M100C | ||||
Mfr: ALF20C152EE200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 1500uF 18K Hrs Life 4pin | Not Available Online | 1.5 mF | 200 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.61 A | 101 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HG152M200C | ||||
Mfr: ALF20C102FP600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 1KuF 18K Hrs Life 4pin | Not Available Online | 1 mF | 600 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.74 A | 136 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533JW102M600C | ||||
Mfr: ALF20C122ED200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 1200uF 18K Hrs Life 4pin | Not Available Online | 1.2 mF | 200 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.02 A | 124 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF122M200C | ||||
Mfr: ALF20C122EF250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 250V 1200uF 18K Hrs Life 4pin | Not Available Online | 1.2 mF | 250 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.94 A | 104 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HH122M250C | ||||
Mfr: ALF20C152DF200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 1500uF 15K Hrs Life 4pin | Not Available Online | 1.5 mF | 200 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.7 A | 110 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH152M200C | ||||
Mfr: ALF20C222KP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 2200uF 18K Hrs Life 4pin | Not Available Online | 2.2 mF | 450 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.81 A | 70 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533KW222M450C | ||||
Mfr: ALF20C223ED040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 22KuF 18K Hrs Life 4pin | Not Available Online | 22 mF | 40 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.81 A | 62 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF223M040C | ||||
Mfr: ALF20C271DC450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 270uF 15K Hrs Life 4pin | Not Available Online | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.68 A | 470 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE271M450C | ||||
Mfr: ALF20C271DF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 270uF 15K Hrs Life 4pin | Not Available Online | 270 uF | 550 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.01 A | 1.29 Ohms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH271M550C | ||||
Mfr: ALF20C271DH600 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 600V 270uF 15K Hrs Life 4pin | Not Available Online | 270 uF | 600 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.41 A | 489.6 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EK271M600C | ||||
Mfr: ALF20C271ED500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 270uF 18K Hrs Life 4pin | Not Available Online | 270 uF | 500 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.41 A | 466 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF271M500C | ||||
Mfr: ALF20C272EB100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 100V 2700uF 18K Hrs Life 4pin | Not Available Online | 2.7 mF | 100 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.72 A | 121 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HD272M100C | ||||
Mfr: ALF20C273EF040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 27KuF 18K Hrs Life 4pin | Not Available Online | 27 mF | 40 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.23 A | 43 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HH273M040C | ||||
Mfr: ALF20C331DD400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 330uF 15K Hrs Life 4pin | Not Available Online | 330 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.84 A | 449 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EF331M400C | ||||
Mfr: ALF20C331DF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 330uF 15K Hrs Life 4pin | Not Available Online | 330 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.41 A | 373 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH331M450C | ||||
Mfr: ALF20C331EB350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 330uF 18K Hrs Life 4pin | Not Available Online | 330 uF | 350 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.02 A | 424 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HD331M350C | ||||
Mfr: ALF20C331EE500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 330uF 18K Hrs Life 4pin | Not Available Online | 330 uF | 500 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.74 A | 405 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HG331M500C | ||||
Mfr: ALF20C332EL200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 3300uF 18K Hrs Life 4pin | Not Available Online | 3.3 mF | 200 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.83 A | 46 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HP332M200C | ||||
Mfr: ALF20C333EF035 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 35V 33KuF 18K Hrs Life 4pin | Not Available Online | 33 mF | 35 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.16 A | 42 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HH333M035C | ||||
Mfr: ALF20C333EH040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 33KuF 18K Hrs Life 4pin | Not Available Online | 33 mF | 40 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.74 A | 33 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HK333M040C | ||||
Mfr: ALF20C391DH500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 390uF 15K Hrs Life 4pin | Not Available Online | 390 uF | 500 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.87 A | 355 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EK391M500C | ||||
Mfr: ALF20C391EE450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 390uF 18K Hrs Life 4pin | Not Available Online | 390 uF | 450 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.7 A | 293 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HG391M450C |