ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A154ND025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 150000uF 20% | 0In Stock | 150 nF | 25 VDC | 77 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 17.9 A | 11 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TF154M025A | |||
Mfr: ALS30A474QP025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 470000uF 20% | 0In Stock | 470 mF | 25 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.6 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US474M025A | |||
Mfr: ALS30A331DA350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 330uF 20% | 0In Stock | 330 uF | 350 VDC | 36 mm | 52 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.4 A | 325 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FB331M350A | |||
Mfr: ALS30A331DB400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 330uF 20% | 0In Stock | 330 uF | 400 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 2.7 A | 382 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD331M400A | |||
Mfr: ALS30A681DF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 680uF 20% | 0In Stock | 680 uF | 400 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.4 A | 185 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM681M400A | |||
Mfr: ALS30A474QT040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40volts 470000uF 20% | Not Available Online | 470 mF | 40 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 52.3 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW474M040A | |||
Mfr: ALS30A223ND100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% | 0In Stock | 22 mF | 100 VDC | 77 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12 A | 25 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TF223M100A | |||
Mfr: ALS30A333QH100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 33000uF 20% | 0In Stock | 33 mF | 100 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 20.8 A | 13 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UK333M100A | |||
Mfr: ALS30A683QP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100volts 68000uF 20% | Not Available Online | 68 mF | 100 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 29.4 A | 9 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US683M100A | |||
Mfr: ALS30A681DB200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 680uF 20% | 0In Stock | 680 uF | 200 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.9 A | 199 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD681M200A | |||
Mfr: ALS30A222KE200 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 2200uF 20% | 0In Stock | 2.2 mF | 200 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.2 A | 73 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH222M200A | |||
Mfr: ALS30A153NT250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 15000uF 20% | Not Available Online | 15 mF | 250 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 32.4 A | 12 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW153M250A | |||
Mfr: ALS30A222KF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 2200uF 20% | 0In Stock | 2.2 mF | 350 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 8.7 A | 66 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM222M350A | |||
Mfr: ALS30A472NF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 4700uF 20% | 0In Stock | 4.7 mF | 350 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.7 A | 35 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM472M350A | |||
Mfr: ALS30A152KF415 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 415volts 1500uF 20% | 0In Stock | 1.5 mF | 415 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.6 A | 90 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LM152M415A | |||
Mfr: ALS30A222QD450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 20% | Not Available Online | 2.2 mF | 450 VDC | 90 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.5 A | 67 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UF222M450A | |||
Mfr: ALS30A332QP500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 20% | Not Available Online | 3.3 mF | 500 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19 A | 51 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US332M500A | |||
Mfr: ALS30A224QT063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63volts 220000uF 20% | Not Available Online | 220 mF | 63 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 52.4 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW224M063A | |||
Mfr: ALS30A332QC400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 3300uF 20% | 0In Stock | 3.3 mF | 400 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 11.7 A | 53 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE332M400A | |||
Mfr: ALS30A103QT400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 10000uF 20% | Not Available Online | 10 mF | 400 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 35.7 A | 17 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW103M400A | |||
Mfr: ALS30A102KE415 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 415volts 1000uF 20% | 0In Stock | 1 mF | 415 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.7 A | 136 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH102M415A | |||
Mfr: ALS30A332DB100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 3300uF 20% | 0In Stock | 3.3 mF | 100 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 6 A | 49 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD332M100A | |||
Mfr: ALS30A223QD100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 20% | 0In Stock | 22 mF | 100 VDC | 90 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.7 A | 21 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UF223M100A | |||
Mfr: ALS30A682NP400N TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts6.8mF 20% | Not Available Online | 6.8 mF | 400 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.2 A | 24 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS682M400AV101 | |||
Mfr: ALS30A152ND400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 1500uF 20% | 0In Stock | 1.5 mF | 400 VDC | 77 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 8.3 A | 97 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TF152M400A |