ALF20 - KEMET - Aluminum Electrolytic Capacitors - Snap In
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALF20G222FP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 2200uF 18K Hrs Life 5pin | Not Available Online | 2.2 mF | 400 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.56 A | 77 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533JW222M400G | ||||
Mfr: ALF20G332KP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 3300uF 18K Hrs Life 5pin | Not Available Online | 3.3 mF | 350 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.54 A | 54 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533KW332M350G | ||||
Mfr: ALF20C102DL350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 1KuF 15K Hrs Life 4pin | Not Available Online | 1 mF | 350 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.9 A | 154 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EP102M350C | ||||
Mfr: ALF20C102EC200 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 200V 1KuF 18K Hrs Life 4pin | Not Available Online | 1 mF | 200 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.43 A | 153 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HE102M200C | ||||
Mfr: ALF20C102EJ450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 1KuF 18K Hrs Life 4pin | Not Available Online | 1 mF | 450 VDC | 40 mm (1.575 in) | 70 mm (2.756 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.42 A | 142 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HM102M450C | ||||
Mfr: ALF20C103DF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 63V 10KuF 15K Hrs Life 4pin | Not Available Online | 10 mF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 4.85 A | 64 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH103M063C | ||||
Mfr: ALF20C152EP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 1500uF 18K Hrs Life 4pin | Not Available Online | 1.5 mF | 400 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.79 A | 99 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HW152M400C | ||||
Mfr: ALF20C181EB550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 180uF 18K Hrs Life 4pin | Not Available Online | 180 uF | 550 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.6 A | 1.936 Ohms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HD181M550C | ||||
Mfr: ALF20C183EC040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 40V 18KuF 18K Hrs Life 4pin | Not Available Online | 18 mF | 40 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.88 A | 78 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HE183M040C | ||||
Mfr: ALF20C271EB400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 270uF 18K Hrs Life 4pin | Not Available Online | 270 uF | 400 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.85 A | 441 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HD271M400C | ||||
Mfr: ALF20C271EC450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 270uF 18K Hrs Life 4pin | Not Available Online | 270 uF | 450 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.07 A | 427 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HE271M450C | ||||
Mfr: ALF20C331DH550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 330uF 15K Hrs Life 4pin | Not Available Online | 330 uF | 550 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.3 A | 1.058 Ohms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EK331M550C | ||||
Mfr: ALF20C391DF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 390uF 15K Hrs Life 4pin | Not Available Online | 390 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.6 A | 240 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH391M450C | ||||
Mfr: ALF20C391EC350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 390uF 18K Hrs Life 4pin | Not Available Online | 390 uF | 350 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.33 A | 361 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HE391M350C | ||||
Mfr: ALF20C122EL350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 1200uF 18K Hrs Life 4pin | Not Available Online | 1.2 mF | 350 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.95 A | 119 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HP122M350C | ||||
Mfr: ALF20C122EP450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 450V 1200uF 18K Hrs Life 4pin | Not Available Online | 1.2 mF | 450 VDC | 40 mm (1.575 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.57 A | 103 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HW122M450C | ||||
Mfr: ALF20C222FP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 2200uF 18K Hrs Life 4pin | Not Available Online | 2.2 mF | 400 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.56 A | 77 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533JW222M400C | ||||
Mfr: ALF20C271ED550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 270uF 18K Hrs Life 4pin | Not Available Online | 270 uF | 550 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.11 A | 1.29 Ohms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HF271M550C | ||||
Mfr: ALF20C272FP350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 2700uF 18K Hrs Life 4pin | Not Available Online | 2.7 mF | 350 VDC | 45 mm (1.772 in) | 105 mm (4.134 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7 A | 63 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533JW272M350C | ||||
Mfr: ALF20C331DC400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 330uF 15K Hrs Life 4pin | Not Available Online | 330 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.73 A | 461 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EE331M400C | ||||
Mfr: ALF20C331DF500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 500V 330uF 15K Hrs Life 4pin | Not Available Online | 330 uF | 500 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.14 A | 492 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH331M500C | ||||
Mfr: ALF20C331EE550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 550V 330uF 18K Hrs Life 4pin | Not Available Online | 330 uF | 550 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.4 A | 1.056 Ohms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533HG331M550C | ||||
Mfr: ALF20C391DF400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 400V 390uF 15K Hrs Life 4pin | Not Available Online | 390 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.19 A | 377 mOhms | - 40 C | + 85 C | 4 Pin | ALF20 | Bulk | A533EH391M400C | ||||
Mfr: ALF20G561EE350 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 350V 560uF 18K Hrs Life 5pin | Not Available Online | 560 uF | 350 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.04 A | 251 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HG561M350G | ||||
Mfr: ALF20G681EB250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In PressFit 250V 680uF 18K Hrs Life 5pin | Not Available Online | 680 uF | 250 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.79 A | 187 mOhms | - 40 C | + 85 C | 5 Pin | ALF20 | Bulk | A533HD681M250G |