ALS30 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A682QT500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500volts 6800uF 20% | Not Available Online | 6.8 mF | 500 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 26.5 A | 27 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW682M500A | |||
Mfr: ALS30A333DE025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 33000uF 20% | 0In Stock | 33 mF | 25 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 13.2 A | 11 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH333M025A | |||
Mfr: ALS30A224NF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 220000uF 20% | 0In Stock | 220 mF | 25 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 28.1 A | 6 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM224M025A | |||
Mfr: ALS30A684QT025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25volts 680000uF 20% | Not Available Online | 680 mF | 25 VDC | 90 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 55.4 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UW684M025A | |||
Mfr: ALS30A473QD063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 47000uF 20% | 0In Stock | 47 mF | 63 VDC | 90 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 20.3 A | 11 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UF473M063A | |||
Mfr: ALS30A104NP063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63volts 100000uF 20% | 0In Stock | 100 mF | 63 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 34.8 A | 6 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS104M063A | |||
Mfr: ALS30A154QP063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63volts 150000uF 20% | Not Available Online | 150 nF | 63 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 40.2 A | 5 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US154M063A | |||
Mfr: ALS30A154NT063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63volts 150000uF 20% | Not Available Online | 150 nF | 63 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 43.3 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW154M063A | |||
Mfr: ALS30A473NP100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100volts 47000uF 20% | Not Available Online | 47 mF | 100 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 25.2 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS473M100A | |||
Mfr: ALS30A331DE450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 330uF 20% | 0In Stock | 330 uF | 450 VDC | 36 mm | 82 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 3.1 A | 335 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FH331M450A | |||
Mfr: ALS30A222QC450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 20% | 0In Stock | 2.2 mF | 450 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 9.6 A | 74 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE222M450A | |||
Mfr: ALS30A472NJ400N TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 4700uF 20% | 0In Stock | 4.7 mF | 400 VDC | 66 mm | 115 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 12.98 A | 50 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TN472M400AV101 | |||
Mfr: ALS30A104ND040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 100000uF 20% | 0In Stock | 100 mF | 40 VDC | 77 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 16.4 A | 13 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TF104M040A | |||
Mfr: ALS30A222ND350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 2200uF 20% | 0In Stock | 2.2 mF | 350 VDC | 77 mm | 75 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 9.1 A | 66 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TF222M350A | |||
Mfr: ALS30A332NF415 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 415volts 3300uF 20% | 0In Stock | 3.3 mF | 415 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 13.4 A | 48 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TM332M415A | |||
Mfr: ALS30A152MF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 1500uF 20% | 0In Stock | 1.5 mF | 450 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 9.5 A | 81 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM152M450A | |||
Mfr: ALS30A681DF350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 680uF 20% | 0In Stock | 680 uF | 350 VDC | 36 mm | 105 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 4.4 A | 154 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FM681M350A | |||
Mfr: ALS30A682NP350 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350volts 6800uF 20% | 0In Stock | 6.8 mF | 350 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 19.3 A | 23 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TS682M350A | |||
Mfr: ALS30A683KE025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25volts 68000uF 20% | 0In Stock | 68 mF | 25 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 15.6 A | 11 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH683M025A | |||
Mfr: ALS30A474NT025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25volts 470000uF 20% | Not Available Online | 470 mF | 25 VDC | 77 mm | 220 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 45.8 A | 4 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331TW474M025A | |||
Mfr: ALS30A683QC063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63volts 68000uF 20% | Not Available Online | 68 mF | 63 VDC | 90 mm | 67 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 20.9 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331UE683M063A | |||
Mfr: ALS30A154KE010 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.15F 10VDC 20% 51 X 82mm | 0In Stock | 150 nF | 10 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 20.7 A | 7 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331LH154M010A | |||
Mfr: ALS30A473DB010 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 10VDC 20% | 0In Stock | 47 mF | 10 VDC | 36 mm | 62 mm | 12.8 mm | Aluminum Electrolytic Capacitors | 11000 Hour | 20 % | 16.1 A | 10 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331FD473M010A | |||
Mfr: ALS30A682QP400 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400volts 6800uF 20% | Not Available Online | 6.8 mF | 400 VDC | 90 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 23.2 A | 24 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331US682M400A | |||
Mfr: ALS30A222MF415 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 415volts 2200uF 20% | 0In Stock | 2.2 mF | 415 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11 A | 61 mOhms | - 40 C | + 85 C | ALS30 | Bulk | A331PM222M415A |